KEMET’s most recent high temperature product introduction extends performance and reliability up to 200°C. Our 200°C C0G dielectric platform was developed for the most extreme application environments, typically found in down-hole exploration, aerospace engine compartments and geophysical probes. Our proprietary base metal technology offers industry-leading performance It exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +200°C. This new platform also promotes downsizing opportunities of existing high temperature C0G technology, and offers replacement opportunities of existing X7R,BX and BR dielectric technologies. Actually, KEMET’s current C0G capacitance offerings exceeds typical X7R max cap values at application temperatures. These devices are available in EIA 0603 up to EIA 1812 case sizes in capacitance offerings up to 0.22uF and voltage ratings up to 200V.