Thermoelectric Generators (TEGs)

Same Sky TEGs modules offer a range of graphite pad options and silicone sealing

Image of Same Sky Thermoelectric Generators (TEGs)Same Sky TEGs utilize the temperature differences from the hot and cold sides of their modules to generate usable power and provide increased energy efficiency. With output power from 5.4 W to 21.6 W and open circuit voltages from 8 VDC to 17.7 VDC, these models feature AC resistance from 0.25 ohms to 4.2 ohms measured at +27°C and 1000 Hz.The Same Sky TEGs feature packages from 30 mm x 30 mm up to 56 mm x 56 mm with profiles as low as 3.5 mm. 

Features
  • Silicone sealed
  • Graphite pad options available
  • Continuous maximum hot side temperatures to +300°C
  • Output power range up to 21.6 W
  • Open circuit voltage up to 17.7 VDC
  • AC resistance up to 4.2 Ω measured at +27°C and 1000 Hz

Thermoelectric Generators (TEGs)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TEG, 8.8 V / 2 A OUTPUT, 56 X 56SPG176-56TEG, 8.8 V / 2 A OUTPUT, 56 X 5693 - Immediate$4,607.03ดูรายละเอียด
TEG, 6.7 V / 1.12 A OUTPUT, 40 XSPG075-40TEG, 6.7 V / 1.12 A OUTPUT, 40 X14 - Immediate$2,612.26ดูรายละเอียด
TEG, 5 V / 2.9 A OUTPUT, 56 X 56SPG145-56TEG, 5 V / 2.9 A OUTPUT, 56 X 5699 - Immediate$4,112.05ดูรายละเอียด
TEG, 4.4 V / 3.68 A OUTPUT, 56 XSPG162-56TEG, 4.4 V / 3.68 A OUTPUT, 56 X27 - Immediate$4,112.05ดูรายละเอียด
TEG, 5.4 V / 1 A OUTPUT, 40 X 40SPG054-40TEG, 5.4 V / 1 A OUTPUT, 40 X 4013 - Immediate$2,106.30ดูรายละเอียด
TEG, 5.4 V / 1 A OUTPUT, 35 X 35SPG054-35TEG, 5.4 V / 1 A OUTPUT, 35 X 3520 - Immediate$2,106.30ดูรายละเอียด
TEG, 5.4 V / 1 A OUTPUT, 30 X 30SPG054-30TEG, 5.4 V / 1 A OUTPUT, 30 X 3066 - Immediate$1,902.62ดูรายละเอียด
TEG, 7.2 V / 3 A OUTPUT, 56 X 56SPG216-56TEG, 7.2 V / 3 A OUTPUT, 56 X 5625 - Immediate$4,607.03ดูรายละเอียด
TEG, 6.3 V / 1.75 A OUTPUT, 40 XSPG110-40TEG, 6.3 V / 1.75 A OUTPUT, 40 X11 - Immediate$2,612.26ดูรายละเอียด
TEG, 4.2 V / 4.6 A OUTPUT, 56 XSPG193-56TEG, 4.2 V / 4.6 A OUTPUT, 56 X18 - Immediate$4,112.05ดูรายละเอียด
TEG, 4 V / 2.4 A OUTPUT, 40 X 40SPG098-40TEG, 4 V / 2.4 A OUTPUT, 40 X 405 - Immediate$2,106.30ดูรายละเอียด
Updated: 2025-08-18
Published: 2025-01-08