| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-18962-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
3 A
|
| Voltage In |
6 ~ 18 V
|
| Efficiency @ Conditions |
>85%, 6V in, 3.3V @ 0.5 ~ 3 A
>80%, 12V in, 3.3V @ 1 ~ 3 A >72%, 18V in, 3.3V @ 1 ~ 3 A |
| Voltage Out Range |
0.9 ~ 5 V
|
| Features |
Over Current Protection
Power Good Output Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
1 mA
|
| Quiescent Current [Typical] |
5 mA
|
| Component Count + Extras |
19 + 11
|
| Internal Switch |
No
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Computers
FPGA / DSP / Processors LCD TV / Monitor Point of Load (PoL) |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
TPS54350
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |