Extruded Heat Sinks
Boyd's extruded heat sinks range from simple flat back fin structures to complex geometries for optimized cooling
Boyd offers a selection of extruded heat sink profiles in over 5,000 tooled shapes. These solutions provide a greater range of natural convection solutions for higher power systems or can be combined with a fan for high performance forced convection cooling.
Boyd extruded heat sink profiles range from simple flat back fin structures to complex geometries for optimized cooling that fits any board or device. These profiles include max clip extrusions which can be paired with Boyd max clips to further improve thermal performance while saving time and money on mounting and assembly. These can all be quoted through DigiKey.
Features
- Thousands of available profiles
- Cut-to-length and raw half-bar available
- Cost saving features
- Improved cooling and device performance
Additional options for these profiles include:
- Half-bar profiles; typically 4 feet long
- Priced per foot
- Available unfinished only
- Ready to ship from DigiKey
- Raw bar at the factory length; typically 8 feet long
- Priced per foot
- Available unfinished only
- Can be quoted through DigiKey
- Cut to a customer specified length
- Priced per piece
- Can be quoted through DigiKey
- Cut to length is ±0.015"; tighter tolerances available, please specify
- Customer-specified finish (see finish options below)
- Length called out in inches, up to 3 decimal places
- Build to print
- Machined to customer's drawing
- Priced per piece
- Customer-specified finish (see finish options below)
- Can be quoted through DigiKey
** DigiKey can offer quotes on secondary services for options two, three, and four. For more information on Boyd available options or for assistance, contact CustomAavidProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.
- Chamfering
- Punching
- Counterboring
- Reaming
- Cutting (sawing)
- Sanding
- Deburring (automated)
- Slotting
- Drilling (CNC)
- Machining (EDM)
- Epoxy bonding
- Stamping (high-speed)
- Epoxy isolation
- Tapping
- Fly cutting
- Tumbling
- Milling (CNC)
- Anodized
- Painted
- Caustic etched
- Silk screened
- Washed
- Degreased
- Chromated (RoHS compliant)
** Combine any Boyd extruded heat sink with an Boyd thermal interface material and fan for a full, reliable cooling solution.
Extruded Heat Sinks
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 747652F00000G | 74765 EXTRUSION 1.025X4.235"X5' | 118 - Immediate | $5,843.97 | ดูรายละเอียด |
![]() | ![]() | 637302F00000G | 63730 EXTRUSION 2.25X2.996"X4' | 0 - Immediate | $7,826.12 | ดูรายละเอียด |
![]() | ![]() | 783502F00000G | 78350 EXTRUSION 3.37X1.95"X4.1' | 22 - Immediate | $7,054.73 | ดูรายละเอียด |
![]() | ![]() | 607602F00000G | 60760 EXTRUSION 1X3.25"X4' | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 688552F00000G | 68855 EXTRUSION 0.46X7.201"X4' | 0 - Immediate | $4,967.50 | ดูรายละเอียด |
![]() | ![]() | 622852F00000G | 62285 EXTRUSION 1.63X6.75"X4' | 14 - Immediate | $7,788.62 | ดูรายละเอียด |
![]() | ![]() | 645002F00000G | 64500 EXTRUSION 1.062X5.9"X4' | 61 - Immediate | $7,227.05 | ดูรายละเอียด |
![]() | ![]() | 654452F00000G | 65445 EXTRUSION 1.312X7.34"X4' | 3 - Immediate | $11,220.13 | ดูรายละเอียด |
![]() | ![]() | 725452F00000 | 62545 EXTRUSION 2.75X14.75"X4' | 21 - Immediate | $21,206.86 | ดูรายละเอียด |
![]() | ![]() | 615652F00000G | 61565 EXTRUSION 0.19X0.25"X4' | 27 - Immediate | $2,041.64 | ดูรายละเอียด |