AD715x Series Capacitance-to-Digital Converters

Analog Devices' 12-bit sigma-delta (Σ-Δ) capacitance-to-digital converters (CSCs)

Image of Analog Devices' AD7150BRMZ: Ultra-Low Power, 2-Channel, Capacitance Converter for Proximity Sensing ADI's AD7150 delivers a complete signal processing solution for capacitive proximity sensors, featuring an ultra-low power converter with fast response time. The AD7151 is a single-channel, lower power alternative to the AD7150. The AD7150 is a 2-channel alternative to the AD7151.

The AD7152/AD7153 are 12-bit sigma-delta (Σ-Δ) capacitance-to-digital converters (CDCs). The capacitance to be measured is connected directly to the device inputs. The architecture features inherent high resolution (12-bit no missing codes, up to 12-bit effective resolution) and high linearity (±0.05%). The AD7152/AD7153 have four capacitance input ranges per operation mode, ±0.25 pF to ±2 pF in differential mode and 0.5 pF to 4 ppF in single-ended mode.

The AD7152/AD7153 can accept up to 5 pF common-mode capacitance (not changing), which can be balanced by a programmable on-chip, digital-to-capacitance converter (CAPDAC).

The AD7153 has one capacitance input channel, while the AD7152 has two channels. Each channel can be configured as single-ended or differential. The AD7152/AD7153 are designed for floating capacitive sensors.

AD7150 Key Features
  • Ultra-low power 2.7 V to 3.6 V, 100 µA
  • Response time: 10 ms
  • Adaptive environmental compensation and EMC tested
  • 2 independent capacitance input channels Sensor capacitance (CSENS) 0 pF up to 13 pF Sensitivity to 1 fF
  • 2 modes of operation Standalone with fixed settings Interfaced to a microcontroller for user-defined settings
  • 2 proximity detection output flags
  • 2-wire serial interface (I2C compatible)
  • Operating temperature -40°C to +85°C
  • 10-lead MSOP package
AD7151 Key Features
  • Ultra-low power 2.7 V to 3.6 V, 70 µA
  • Response time: 10 ms
  • Adaptive environmental compensation
  • 1 capacitance input channel sensor capacitance (CSENS) 0 up to 13 pF sensitivity to 1 fF
  • EMC tested
  • Two modes of operation standalone with fixed settings Interfaced to a microcontroller for user-defined settings
  • Proximity detection output flag
  • 2-wire serial interface (I2C-compatible)
  • Operating temperature -40°C to +85°C
  • 10-lead MSOP package
AD7152 Key Features
  • 12-bit capacitance-to-digital converter (two capacitance input channels)
  • Interfaces to floating sensors
  • Resolution down to 0.25 fF (that is, up to 12 ENOB)
  • Linearity: 0.05%
  • Common-mode (not changing) capacitance up to 5 pF
  • Internal clock oscillator
  • 2-wire serial interface (I2C compatible)
  • Power 2.7 V to 3.6 V single-supply operation 100 µA current consumption
  • See datasheet for additional information
AD7153 Key Features
  • 12-bit capacitance-to-digital converter (one capacitance input channel)
  • Interfaces to floating sensors
  • Resolution down to 0.25 fF (that is, up to 12 ENOB)
  • Linearity: 0.05%
  • Common-mode (not changing) capacitance up to 5 pF
  • Internal clock oscillator
  • 2-wire serial interface (I2C compatible)
  • Power 2.7 V to 3.6 V single-supply operation 100 µA current consumption
  • See datasheet for additional information

AD715x Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC CAP CONV 2CH ULT LP 10MSOPAD7150BRMZIC CAP CONV 2CH ULT LP 10MSOP52 - Immediate$151.95ดูรายละเอียด
IC CAP CONV 1CH ULT LP 10MSOPAD7151BRMZIC CAP CONV 1CH ULT LP 10MSOP19 - Immediate$151.95ดูรายละเอียด
IC CAP CONV 1CH ULT LP 10MSOPAD7151BRMZ-REELIC CAP CONV 1CH ULT LP 10MSOP4700 - Immediate$151.95ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BOARD EVAL FOR AD7150EVAL-AD7150EBZBOARD EVAL FOR AD71503 - Immediate$3,161.87ดูรายละเอียด
BOARD EVAL FOR AD7156EVAL-AD7156EBZBOARD EVAL FOR AD71561 - Immediate$2,999.90ดูรายละเอียด
BOARD EVAL AD7152EVAL-AD7152EBZBOARD EVAL AD71520 - Immediate$1,882.25ดูรายละเอียด
Published: 2012-10-09