LGA C Series Power Supplies

ARTESYN / Advanced Energy's LGA C series non-isolated converters for space sensitive applications

ARTESYN / Advanced Energy's LGA C Series Power SuppliesARTESYN / Advanced Energy's LGA C series features new high density, non-isolated converters for space sensitive applications. These embedded power device (EPDs) have wide input ranges up to 14.0 V and offer a 0.59 to 5.1 V adjustable outputs with 3, 6, 10, and 20 A capabilities without derating. An EPD from this series offers a complete feature set of enable, remote sense, and power good inclusive of a wide, adjustable output range.

Features
  • 3,6,10, and 20 A output current rating
  • Wide input voltage range up to 14 VDC
  • Adjustable output voltage from 0.59 to 5.1 V
  • Excellent transient response
  • High efficiency
  • Output margining
  • Power enable
  • Minimal airflow requirement
  • Termination voltage capability
  • Ultra compact profile and footprint
  • Remote sense
  • RoHS compliant

LGC Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
DC DC CONVERTER 0.59-5.1V 15WLGA03C-00SADJJDC DC CONVERTER 0.59-5.1V 15W600 - Immediate$349.81ดูรายละเอียด
DC DC CONVERTER 0.59-5.1V 30WLGA06C-00SADJJDC DC CONVERTER 0.59-5.1V 30W0 - Immediate$508.87ดูรายละเอียด
DC DC CONVERTER 0.59-5.1V 50WLGA10C-00SADJJDC DC CONVERTER 0.59-5.1V 50W580 - Immediate$725.16ดูรายละเอียด
Published: 2010-10-18