Industrial-Grade SLC SD/SDHC Cards
ATP’s cards are offered in a ruggedized system-in-package (SIP) for industrial environments
ATP's industrial-grade SD/SDHC cards are designed for mission-critical environments such as in the military, aerospace, aviation, medical, and automotive fields. These SLC NAND cards are ruggedized through a SIP manufacturing process allowing them to operate in the most demanding environments. Advanced firmware features and Flash management capabilities combined with ATP's proprietary mass-production level testing ensures industry-leading data integrity and reliability in a wide variety of applications.
- High-endurance and high-performance SLC NAND Flash
- Industrial-operating temperature: -40°C to +85°C
- Ruggedized SIP for industrial environments
- Waterproof/dustproof IP67 (IEC 60529)
- ESD-resistant
- Shock and vibe/salt atmosphere/bend and torque/solar radiation testing
- Advanced firmware features ensure data integrity in industrial environments
- AutoRefresh
- Autoscan
- PowerProtector Lite
- Advanced Flash management ensures device reliability
- Advanced wear-leveling algorithms
- Bad-block management
- Health monitoring (compatibility is platform dependent)
- Military/aerospace
- Aviation
- Medical
- Transportation
- Oil and gas
- Automobile IVI systems
- Navigation
- Automation
- Test and measurement
- Industrial PCs
- Surveillance
- Mobile computers
- IoT
- Casino gaming
Industrial Grade SD/SDHC Cards
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความเร็ว | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AF512SDI-5AFXM | MEMORY CARD SD 512MB SLC | - | 0 - Immediate | $774.90 | ดูรายละเอียด |
![]() | ![]() | AF1GSDI-ZAEXM | MEMORY CARD SD 1GB CLASS 6 SLC | ชั้น 6 | 0 - Immediate | $917.60 | ดูรายละเอียด |
![]() | ![]() | AF2GSDI-ZAFXM | MEMORY CARD SD 2GB CLASS 6 SLC | ชั้น 6 | 508 - Immediate | $1,527.12 | ดูรายละเอียด |
![]() | ![]() | AF4GSDI-WADXM | MEM CARD SDHC 4GB CLASS 10 SLC | ชั้น 10 | 24 - Immediate | $2,873.12 | ดูรายละเอียด |
![]() | ![]() | AF8GSDI-WADXM | MEM CARD SDHC 8GB CLASS 10 SLC | ชั้น 10 | 19 - Immediate | $7,291.62 | ดูรายละเอียด |
![]() | ![]() | AF16GSDI-OEM | MEM CARD SDHC 16GB CLASS 10 SLC | ชั้น 10 | 0 - Immediate | $6,614.07 | ดูรายละเอียด |
![]() | ![]() | AF32GSDI-OEM | MEM CARD SDHC 32GB CLASS 10 SLC | ชั้น 10 | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |