Analog Pyroelectric Detectors

Broadcom’s single- and dual-channel pyroelectric detectors come in a TO-39 package

Image of Broadcom's Analog Pyroelectric Detectors Broadcom's thin-film pyroelectric infrared (IR) flame detectors offer exceptionally high responsivity, a wide field of view (typically 100°, subject to filter bandpass specification), and rapid recovery from thermal and electrical shocks (typically <1 second downtime). This current mode sensor has excellent signal-to-noise at the signature 8 Hz to 10 Hz flicker range of a flame. It can accurately discriminate flame sources in triple IR flame detection systems. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GΩ feedback resistor outputting a voltage signal centered around half the supply rail.

Broadcom's thin-film pyroelectric IR sensors for gas detection and other substance concentration measurements offer exceptionally high responsivity, low microphonics, and excellent thermal and electrical stability. This high-performance current mode sensor achieves a signal-to-noise of ~10,000 and offers a fast, stable response over a wide operating frequency range. The sensor elements are built into a low noise circuit that has an internal CMOS op amp with a 10 GΩ feedback resistor outputting a voltage signal centered around half the supply rail.

Features
  • Fastest response leading to higher resolution and lower power consumption
  • High responsivity and SNR
  • Robust: low microphonics
  • Thermally stable to slow drift and thermal shock
  • Instant switch-on
  • Long operational life: stable pyroelectric material
  • Operational from 1 Hz to 40 Hz; SNR above 10 Hz to 15 Hz
  • Wide filter choice
  • Extended temperature range
  • Less external gain required
  • Reliable and easy to use
  • Outstanding support of hardware, software, and algorithm development
Applications
  • Gas detection and analysis
  • Breath analysis/capnography
  • Multi-gas detection
  • Refrigerants
  • Anesthesia
  • Exhaust
  • Custom filters
  • Methane detection
  • CO2 detection/air quality sensing
  • Fire/flame detection

Single-Channel Detectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ANALOG TO SENSOR 4.35M FILTERAFBR-S6PY0573ANALOG TO SENSOR 4.35M FILTER90 - Immediate$1,996.38ดูรายละเอียด
ANALOG TO SENSOR 4.64 M FILTERAFBR-S6PY2341ANALOG TO SENSOR 4.64 M FILTER98 - Immediate$1,996.38ดูรายละเอียด
ANALOG TO SENSOR 2.77M/690NMAFBR-S6PY3200ANALOG TO SENSOR 2.77M/690NM84 - Immediate$1,996.38ดูรายละเอียด
ANALOG TO SENSOR 4.64M/180NMAFBR-S6PY0211ANALOG TO SENSOR 4.64M/180NM100 - Immediate$1,897.77ดูรายละเอียด
ANALOG TO SENSOR 5.00M FILTERAFBR-S6PY1601ANALOG TO SENSOR 5.00M FILTER102 - Immediate$1,996.38ดูรายละเอียด
ANALOG TO SENSOR 3.91M FILTERAFBR-S6PY0575ANALOG TO SENSOR 3.91M FILTER99 - Immediate$1,996.38ดูรายละเอียด
ANALOG TO SENSOR 4.55M FILTERAFBR-S6PY0574ANALOG TO SENSOR 4.55M FILTER77 - Immediate$1,996.38ดูรายละเอียด

Dual-Channel Detectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
A. DUAL TO 3.91/90+3.30/160 HSAFBR-S6PY2626A. DUAL TO 3.91/90+3.30/160 HS66 - Immediate$2,083.35ดูรายละเอียด
AFBR-S6PY3151 (PY3151)AFBR-S6PY3151AFBR-S6PY3151 (PY3151)91 - Immediate$2,339.72ดูรายละเอียด
ANALOG DUAL TO 3.91/90+4.30/110AFBR-S6PY1943ANALOG DUAL TO 3.91/90+4.30/110100 - Immediate$2,339.72ดูรายละเอียด
ANALOG DUAL TO 4.90/130+4.26/180AFBR-S6PY2572ANALOG DUAL TO 4.90/130+4.26/18094 - Immediate$2,339.72ดูรายละเอียด
ANALOG DUAL TO 3.91/90+3.33/160AFBR-S6PY2486ANALOG DUAL TO 3.91/90+3.33/16047 - Immediate$2,339.72ดูรายละเอียด
ANALOG DUAL TO 3.91/90+4.26/180AFBR-S6PY0234ANALOG DUAL TO 3.91/90+4.26/18046 - Immediate$2,339.72ดูรายละเอียด
Published: 2023-03-17