CNMB Modular DIN Rail Enclosures

CamdenBoss' modular DIN rail enclosures offer a comprehensive and flexible design solution

Image of CamdenBoss CNMB Modular DIN Rail EnclosuresThe CNMB range of DIN rail enclosures designed by CamdenBoss meet the requirements of DIN 43880 and are molded in UL94-V0 flame retardant polycarbonate. Eight size options from 17.5 mm wide up to 212.1 mm wide are available, along with the choice between solid or vented bodies. The snap-fit modular design makes assembling and modifying the enclosure with different terminal guards or tops easy. The CNMB Kit includes the main body and base, one solid top cover, and a selection of perforated and solid terminal guards, dependent on the size of CNMB selected.

The CNMB offers up to five different PCB layouts with slots pre-molded into the housing. A maximum of three horizontal and two vertical positions can be used at one time without the need for screws. Everything is snap-fit assembled for quick construction. If users wish to turn the CNMB into a surface-mounted enclosure, the DIN rail clips on the housing’s base can be pushed out for surface-mounting lugs instead.

Features
  • Eight size options from 17.5 mm to 212.1 mm wide
  • Snap-fit easy assembly without the need for screws
  • Designed for modular terminal guards and top covers
  • Holds up to three horizontal or two vertical PCBs
  • Easy to customize and modify to user requirements
Applications
  • HVAC
  • Home automation
  • IoT modules and devices
  • Power management
  • Industrial control

CNMB Modular DIN Rail Enclosures

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติAvailable Quantityราคาดูรายละเอียด
ENCLOSURE PLAS 0.69"L X 3.54"WCNMB/1/KITENCLOSURE PLAS 0.69"L X 3.54"W0.689" L x 3.543" W (17.50mm x 90.00mm)29 - Immediate$265.75ดูรายละเอียด
ENCLOSURE PLAS 0.69"L X 3.54"WCNMB/1V/KITENCLOSURE PLAS 0.69"L X 3.54"W0.689" L x 3.543" W (17.50mm x 90.00mm)0$273.84ดูรายละเอียด
ENCLOSURE PLAS 2.09"L X 3.54"WCNMB/3/KITENCLOSURE PLAS 2.09"L X 3.54"W2.087" L x 3.543" W (53.00mm x 90.00mm)117 - Immediate$346.58ดูรายละเอียด
ENCLOSURE PLAS 2.8"L X 3.54"WCNMB/4/KITENCLOSURE PLAS 2.8"L X 3.54"W2.795" L x 3.543" W (71.00mm x 90.00mm)0$382.79ดูรายละเอียด
ENCLOSURE PLAS 1.42"L X 3.54"WCNMB/2/KITENCLOSURE PLAS 1.42"L X 3.54"W1.417" L x 3.543" W (36.00mm x 90.00mm)0$388.61ดูรายละเอียด
ENCLOSURE PLAS 1.42"L X 3.54"WCNMB/2V/KITENCLOSURE PLAS 1.42"L X 3.54"W1.417" L x 3.543" W (36.00mm x 90.00mm)0$350.55ดูรายละเอียด
ENCLOSURE PLAS 3.47"L X 3.54"WCNMB/5/KITENCLOSURE PLAS 3.47"L X 3.54"W3.465" L x 3.543" W (88.00mm x 90.00mm)22 - Immediate$403.16ดูรายละเอียด
ENCLOSURE PLAS 2.09"L X 3.54"WCNMB/3V/KITENCLOSURE PLAS 2.09"L X 3.54"W2.087" L x 3.543" W (53.00mm x 90.00mm)0$352.58ดูรายละเอียด
ENCLOSURE PLAS 2.8"L X 3.54"WCNMB/4V/KITENCLOSURE PLAS 2.8"L X 3.54"W2.795" L x 3.543" W (71.00mm x 90.00mm)4 - Immediate$420.61ดูรายละเอียด
ENCLOSURE PLAS 3.47"L X 3.54"WCNMB/5V/KITENCLOSURE PLAS 3.47"L X 3.54"W3.465" L x 3.543" W (88.00mm x 90.00mm)0$421.09ดูรายละเอียด
ENCLOSURE PLAS 4.17"L X 3.54"WCNMB/6/KITENCLOSURE PLAS 4.17"L X 3.54"W4.173" L x 3.543" W (106.00mm x 90.00mm)315 - Immediate$516.96ดูรายละเอียด
ENCLOSURE PLAS 4.17"L X 3.54"WCNMB/6V/KITENCLOSURE PLAS 4.17"L X 3.54"W4.173" L x 3.543" W (106.00mm x 90.00mm)0$482.88ดูรายละเอียด
ENCLOSURE PLAS 6.26"L X 3.54"WCNMB/9/KITENCLOSURE PLAS 6.26"L X 3.54"W6.260" L x 3.543" W (159.00mm x 90.00mm)93 - Immediate$636.25ดูรายละเอียด
ENCLOSURE PLAS 6.26"L X 3.54"WCNMB/9V/KITENCLOSURE PLAS 6.26"L X 3.54"W6.260" L x 3.543" W (159.00mm x 90.00mm)0$670.52ดูรายละเอียด
ENCLOSURE PLAS 8.35"L X 3.54"WCNMB/12/KITENCLOSURE PLAS 8.35"L X 3.54"W8.346" L x 3.543" W (212.00mm x 90.00mm)0$656.97ดูรายละเอียด
Published: 2023-06-12