TF2 Series Miniature Snap-Acting Switches
Miniature snap-acting switches from C&K are ideal for use in a variety of motor control, thermostatic, portable tool, and air conditioning applications
C&K has introduced the TF2 series miniature snap-acting switches. Available with a broad range of operating forces and actuator styles, several terminations, and electrical ratings up to 10 A, TF2 series switches are ideal for use in a variety of motor control, thermostatic, portable tool, and air conditioning applications. TF2 conforms to IEC 61058-1 standards.
TF2 series miniature snap-acting switches are available in seven operating forces (18 g, 45 g, 75 g, 110 g, 170 g, 230 g, and 330 g), three electrical ratings (0.1 A, 6 A, and 10 A), two mounting styles (standard and metric), 15 actuator options (including: pin plungers, levers, lever rollers, simulated rollers, and simulated levers), six termination options (two quick connect, two offset quick connect, screw, and solder), and three circuitry options (single pull double throw [SPDT]; single pull single throw, normally closed [SPST NC]; and single pull single throw, normally open [SPST NO]). RoHS-compliant and designed to operate over an ambient temperature range from -40°C to +125°C, TF2 series switches feature a 10,000 life cycle at 10 A and 250 VAC.
- Broad range of operating forces
- Ratings up to 10 A
- Wide variety of actuator styles
- Quick connect terminations
- Motor controls
- Thermostatics
- Portable tools
- Air conditioner
Specifications
- Contact rating: from low level to 10 A at 125/250 VAC
- Electrical life: 10,000 cycles at 10 A at 250 VAC
- Insulation resistance: 1,000 MΩ min
- Dielectric Strength: 1,500 VRMS min at sea level
- Operating temperature: -40°F to +185°F (-40°C to +85°C)
- Operating force: from 18 g to 330 g at actuator button available
TF2 Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ประเภทแอคชูเอเตอร์ | ประเภทการติดตั้ง | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | TF2CJK6VT1410C | SWITCH SNAP ACTION SPDT 10A 125V | คันโยก, ลูกกลิ้งจำลอง | ติดตั้งบนแชสซี | 82 - Immediate | ดูรายละเอียด |
![]() | ![]() | TF316CJP0040Y | SWITCH SNAP ACT SPST-NO 16A 125V | วงกลม (ตัวดึงขา) | ติดตั้งบนแชสซี | 0 - Immediate | ดูรายละเอียด |