Medical Buzzers

Same Sky's buzzers are compliant with IEC 60601-1-8 alarm signal requirements

Image of Same Sky's Medical BuzzerSame Sky's medical buzzers are compliant with IEC 60601-1-8, featuring a voltage rating of 5 VDC and a 150 Hz to 4,000 Hz frequency range. Built with piezo technology, these medical buzzers feature a built-in driving circuit in a package size of 44 mm x 10.25 mm and an operating temperature range of -30°C to +85°C.

With a wide range of tones, these buzzers are ideal for a range of medical applications.

Features
  • Compliant with IEC 60601-1-8 alarm signal requirements
  • Width: 44 mm
  • Profile: 10.25 mm
  • Piezo indicator technology
  • SPL: 90 dB
  • Operating temperature range: -30°C to +85°C
  • Through-hole mounting style

Medical Buzzers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BUZZER PIEZO 5V 44MM THCPIM-4410-80CBUZZER PIEZO 5V 44MM TH465 - Immediate$657.72ดูรายละเอียด
BUZZER PIEZO 5V 44MM THCPIM-4410-80VBUZZER PIEZO 5V 44MM TH443 - Immediate$657.72ดูรายละเอียด
BUZZER 5V 90DB OXYGEN TONECPIM-4410-80YBUZZER 5V 90DB OXYGEN TONE487 - Immediate$657.72ดูรายละเอียด
BUZZER PIEZO 5V 44MM THCPIM-4410-80TBUZZER PIEZO 5V 44MM TH0 - Immediate$657.72ดูรายละเอียด
Published: 2023-09-08