Polytron Power Supplies

Use Polytron DC/DC converters from Daburn Electronics for high-end applications

Image of Daburn's Polytron Power SuppliesDaburn Electronics now offers DC/DC converters from Polytron Devices, a world leader in power supply manufacturing since 1969. Polytron Devices offers high-performance DC/DC converters for a wide variety of applications.

Features
  • Extra wide input voltage range (4:1)
  • Single and dual output
  • No minimum load required
  • Input/output isolation (1600 VDC minimum)
  • Six-sided continuous metal shielding
  • Operating temperature range: -40°C to +85°C
  • Low profile package: 1.00" x 2.00" x 0.40"
  • Low standby power
  • OVP, SCP, and UVP
  • Safety approved UL60950-1, EN60950-1, and IEC60950-1
  • CE mark meets 2006/95/EC, 2011/95/EC, and 2004/108/EC
  • RoHS compliant to EU Directive 2011/65/EU
Applications
  • Medical
  • Military
  • Computers
  • Industrial
  • Commercial
  • Telecommunications
  • Railway and transportation
  • Measurement
  • Automation
  • Data com

Polytron Power Supplies

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - อินพุต (ต่ำสุด)Available Quantityราคาดูรายละเอียด
DC DC CONVERTER +/-12V 60WLWB60-24-12DC DC CONVERTER +/-12V 60W9V0 - Immediate$8,236.62ดูรายละเอียด
DC DC CONVERTER +/-24V 60WLWB60-24-24DC DC CONVERTER +/-24V 60W9V3 - Immediate$5,974.92ดูรายละเอียด
DC DC CONVERTER 3.3V 40WLWB60-24S33DC DC CONVERTER 3.3V 40W9V0 - Immediate$5,822.46ดูรายละเอียด
DC DC CONVERTER 5V 60WLWB60-24S5DC DC CONVERTER 5V 60W9V0 - Immediate$5,822.46ดูรายละเอียด
DC DC CONVERTER +/-24V 60WLWB60-48-24DC DC CONVERTER +/-24V 60W18V0 - Immediate$6,125.49ดูรายละเอียด
DC DC CONVERTER 12V 60WLWB60-48S12DC DC CONVERTER 12V 60W18V0 - Immediate$5,822.46ดูรายละเอียด
DC DC CONVERTER 24V 60WLWB60-48S24DC DC CONVERTER 24V 60W18V4 - Immediate$5,683.23ดูรายละเอียด
DC DC CONVERTER 5V 60WLWB60-48S5DC DC CONVERTER 5V 60W18V0 - Immediate$5,822.46ดูรายละเอียด
Published: 2019-03-04