ConnectCore® MP2 System on Module and Development Kit

Digi wireless, secure, and cost-effective SOM for industrial and smart connected devices

Image of Digi ConnectCore® MP2 System-on-Module and Development Kit Digi ConnectCore MP2 SOMs CC-WST-J17D-NK and CC-ST-J17D-ZK provide versatile, secure, and cost-effective wireless for industrial applications and smart connected devices. The fully integrated wireless connectivity, time-sensitive networking (TSN), and compact SMTplus® form factor (30 mm x 30 mm) are ideal for small portable devices and Industry 4.0. The SOM offers maximum power efficiency to support battery-powered applications. Digi ConnectCore MP2 supports industrial-rated design for longevity in demanding 24/7/365 operation and 10+ year product lifecycles. Digi's 3-year warranty, embedded Yocto®, ConnectCore Cloud Services, and ConnectCore Security Services make Digi ConnectCore MP2 a complete solution for secure connected devices throughout their lifecycle. The scalable MP2 module family provides a wide range of wireless connectivity options with pre-certified dual-band Wi-Fi 6 (tri-band 6E ready) 802.11ax and Bluetooth® 5.4, along with PCIe® Gen2, USB 3.0, CAN-FD, and Gigabit Ethernet with TSN support. In addition, it includes high-end graphics capabilities such as a 3D GPU, video encoder and decoder (VPU), high-resolution MIPI, LVDS, or parallel display interfaces, and a MIPI camera port with an ISP.

Digi ConnectCore SOM solutions provide built-in security with Digi TrustFence®, a fully integrated IoT security framework that simplifies the process of securing connected devices. Additional configuration support, certification assistance, custom design, and build services with Digi Wireless Design Services (WDS) help get products to market smarter and faster.

The CC-WMP255-KIT includes:
  • Digi ConnectCore MP255 development board with SOM
  • Console port cable
  • Dual-band wireless antenna
  • Power supply and accessories
  • Reference designs and online documentation
Features
  • Industrial-grade, scalable, embedded SOM platform
  • NPU and ISP providing edge AI and computer vision capabilities
  • Pre-certified dual-band Wi-Fi 6 (tri-band 6E ready) 802.11ax and Bluetooth 5.4
  • Power management with hardware and software support
  • Digi SMTplus form factor (30 mm x 30 mm) for ultimate reliability
  • Seamless cellular modem and Digi XBee® integration
  • Digi ConnectCore Cloud Services for remote access, device management, OTA firmware updates, and IoT application enablement
  • Digi Embedded Yocto Linux
  • Digi TrustFence security support
  • Turnkey development services available from Digi WDS
Applications
  • Industrial applications
  • Smart industrial devices

ConnectCore® MP2 System on Module and Development Kit

รูปภาพManufacturer Part Numberคำอธิบายโปรเซสเซอร์หลักAvailable Quantityราคาดูรายละเอียด
CONNECTCORE 8GB FLASHCC-WST-J17D-NKCONNECTCORE 8GB FLASHSTM32MP255F0 - Immediate$3,764.57ดูรายละเอียด
CC-ST-J17D-ZKCC-ST-J17D-ZKCC-ST-J17D-ZKSTM32MP255F0 - Immediate$3,178.35ดูรายละเอียด
CC-WMP255-KITCC-WMP255-KITCC-WMP255-KITARM® Cortex®-A7, Cortex®-M40 - Immediate$3,118.50ดูรายละเอียด
Published: 2024-09-18