Breadboard Canvas Removable Prototyping Surface

Digilent's Breadboard Canvas is a replaceable and removable prototyping surface for the Analog Discovery Studio

Image of Digilent's Breadboard Canvas Removable Prototyping SurfaceDigilent's Breadboard Canvas provides a replaceable physical interface for the Analog Discovery Studio. The large breadboardable surface features two regular-sized solderless breadboards appropriate for medium to large circuits. Two small breadboards provide a connection to the six available power supplies (3.3 V, 5 V, ±12 V, and ± variable) and connections to the included I/O. Two switches, LEDs, and buttons have been included on the Breadboard Canvas to provide these typically hard to breadboard components with an easy-to-use interface. Each of the power supplies can be switched on and off via slide switches to make powering off and on circuits as convenient as possible. Power supply status is indicated by the power indicator LEDs. This is the same Breadboard Canvas that is included with the Analog Discovery Studio.

Features
  • Breadboard Surface
    • Two regular size breadboards
    • Three power rails
  • Power switches
  • Power indicator LEDs 
  • Mini-breadboards
    • Available power supplies (3.3 V, 5 V, ±12 V, and ± variable)
    • Ground reference pins
  • Two switches, LEDs, and buttons 

Breadboard Canvas Removable Prototyping Surface

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของบัสที่ใช้กระจายจำนวนจุดโยงยึด (ทั้งหมด)จำนวนของเทอร์มินัลแบบ 5-Tie PointAvailable Quantityราคาดูรายละเอียด
BREADBOARD CANVAS410-385BREADBOARD CANVAS315602522 - Immediate$3,149.69ดูรายละเอียด

Related Parts

รูปภาพManufacturer Part Numberคำอธิบายวัตถุประสงค์หลักAvailable Quantityราคาดูรายละเอียด
ANALOG DISCOVERY STUDIO410-384ANALOG DISCOVERY STUDIOการออกแบบอนาล็อก22 - Immediate$22,018.50ดูรายละเอียด
ANALOG DISCOVERY STUDIO WITH BNC471-031ANALOG DISCOVERY STUDIO WITH BNCการออกแบบอนาล็อก35 - Immediate$23,436.00ดูรายละเอียด
ANALOG DISCOVERY STUDIO MTE CABL240-140ANALOG DISCOVERY STUDIO MTE CABLชุดสายเคเบิล0 - Immediate$629.69ดูรายละเอียด
Published: 2019-08-15