TL3365 Series Tactile Switch

E-Switch announces the TL3365 series ultra-miniature tact switch

Image of E-Switch TL3365 Series Ultra-Miniature Tactile SwitchE-Switch introduces its surface-mount and ultra-miniature TL3365 series tact switch. It is a mere 4.2 mm x 3.2 mm in size and has an operating force of 180 grams. It has a life cycle of 100,000 actuations and a rating of 50 mA at 12 VDC. With the small footprint and SMT design, it can be used for many small applications, including wearable technology, medical devices, audio/visual, and other products where space is at a premium.

Specifications
  • Electrical rating: 50 mA at 12 VDC
  • Electrical life: 100,000 cycles
  • Mechanical life: 100,000 cycles
  • Contact resistance: 100 mΩ maximum initial
  • Insulation resistance: 100 MΩ at 100 VDC
  • Dielectric strength: 250 VAC for 1 minute
  • Operating temperature: -20°C to 70°C
  • Storage temperature: -30°C to 80°C
  • Operating force: 180 gf
  • Travel: 0.2 mm
  • Contact arrangement: SPST

TL3365 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VTL3365AF180QGSWITCH TACTILE SPST-NO 0.05A 12V36585 - Immediate$6.62ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VTL3365AF250QGSWITCH TACTILE SPST-NO 0.05A 12V8828 - Immediate$10.71ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VTL3365AF400QGSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$4.25ดูรายละเอียด
Published: 2016-03-31