Multilayer Varistors for Wide Range of Overvoltage Protection Apps – MLV Series

Eaton's MVLA, MVLB, and MVLC surface mount multilayer varistors provide protection for electronic circuits

Image of Eaton's Multilayer Varistors for Wide Range of Overvoltage Protection Apps – MLV Series Eaton Electronics' surface mount multilayer varistors (MLV) provide reliable protection for electronic circuits against electrostatic discharge (ESD), electrically fast transients (EFT), and transients resulting from inductive load switching. Multiple sizes are available, including the most common industry footprints. With the standard and high energy MLVC (along with MLVA and MLVB), Eaton offers a complete product line of MLVs.

Features and Benefits
  • MLVA (compact)
    • Low working voltage range; down to 5.5 VDC
    • 0201 to 0603 footprints
  • MLVB (low capacitance)
    • Low capacitance ESD protection; down to 0.5 pF
    • 0402 to 0603 footprints
  • MLVC (standard)
    • Expanded working voltage range; up to 68 VDC
    • 0402 to 1206 footprints
  • MLVC (high energy)
    • High energy and working voltage protection; up to 200 VDC/150 VRMS
    • 0805 to 4032 footprints
Applications
  • ESD port protection for mobile/smartphones
  • Consumer electronics
  • Industrial: measuring devices, instruments, controllers
  • Tablets, notebooks, netbooks, laptops
  • Media players
  • Medical equipment
  • Computers and peripherals ESD port protection

Resources

MLVA - Compact Multilayer Varistors

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้าวาริสเตอร์ (สูงสุด)อุณหภูมิในการทำงานAvailable Quantityราคาดูรายละเอียด
VARISTOR 13V 20A 0402MLVA04V05C270-RVARISTOR 13V 20A 040218 V-40°C ~ 85°C (TA)9500 - Immediate$6.93ดูรายละเอียด
VARISTOR 13V 30A 0603MLVA06V05C270-RVARISTOR 13V 30A 060318 V-40°C ~ 85°C (TA)11691 - Immediate$10.40ดูรายละเอียด
VARISTOR 16.5V 30A 0603MLVA06V09C210-RVARISTOR 16.5V 30A 060321.5 V-40°C ~ 85°C (TA)2208 - Immediate$7.56ดูรายละเอียด
VARISTOR 28V 30A 0603MLVA06V18C150-RVARISTOR 28V 30A 060333 V-40°C ~ 85°C (TA)1367 - Immediate$6.30ดูรายละเอียด
VARISTOR 37V 30A 0603MLVA06V26C100-RVARISTOR 37V 30A 060342 V-40°C ~ 85°C (TA)14430 - Immediate$4.41ดูรายละเอียด

MLVB - Low Capacitance Multilayer Varistors

รูปภาพManufacturer Part Numberคำอธิบายพลังงานประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
VARISTOR 14V 0402MLVB04V09C005VARISTOR 14V 0402-ติดบนพื้นผิว, MLCV12933 - Immediate$5.99ดูรายละเอียด
VARISTOR 53V 0402MLVB04V18C001VARISTOR 53V 0402-ติดบนพื้นผิว, MLCV0 - Immediate
40000 - Marketplace
$7.88ดูรายละเอียด
VARISTOR 28V 0402MLVB04V18C003VARISTOR 28V 0402-ติดบนพื้นผิว, MLCV17392 - Immediate$5.67ดูรายละเอียด
VARISTOR 105V 0402MLVB04V18C0R5VARISTOR 105V 0402-ติดบนพื้นผิว, MLCV19432 - Immediate$7.56ดูรายละเอียด
VARISTOR 14V 0603MLVB06V09C005VARISTOR 14V 0603-ติดบนพื้นผิว, MLCV12263 - Immediate$9.77ดูรายละเอียด
VARISTOR 53V 0603MLVB06V18C001VARISTOR 53V 0603-ติดบนพื้นผิว, MLCV9240 - Immediate$9.77ดูรายละเอียด
VARISTOR 28V 0603MLVB06V18C003VARISTOR 28V 0603-ติดบนพื้นผิว, MLCV18 - Immediate$9.45ดูรายละเอียด
VARISTOR 105V 0603MLVB06V18C0R5VARISTOR 105V 0603-ติดบนพื้นผิว, MLCV5210 - Immediate$9.14ดูรายละเอียด

MLVC - Standard/High Energy Multilayer Varistors

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้าวาริสเตอร์ (สูงสุด)คุณสมบัติAvailable Quantityราคาดูรายละเอียด
VARISTOR 22V 30A 0603MLVC06V016C180VARISTOR 22V 30A 060324.2 V-0 - Immediate$6.30ดูรายละเอียด
VARISTOR 25V 30A 0603MLVC06V018C170VARISTOR 25V 30A 060327.5 V-3676 - Immediate$4.41ดูรายละเอียด
VARISTOR 30V 30A 0603MLVC06V022C150VARISTOR 30V 30A 060333 V-0 - Immediate$6.62ดูรายละเอียด
VARISTOR 33V 30A 0603MLVC06V024C140VARISTOR 33V 30A 060336.3 V-0 - Immediate$2.59ดูรายละเอียด
VARISTOR 36V 30A 0603MLVC06V026C120VARISTOR 36V 30A 060339.6 V-0 - Immediate$6.30ดูรายละเอียด
Published: 2021-05-19