Power Xpert Energy Meter (PXE)
The Eaton Electrical PXE is a revenue grade power and energy meter that delivers a cost-effective solution for energy and sub-metering applications
The Eaton PXE is a revenue grade power and energy meter that delivers a cost-effective solution for energy and sub-metering applications. This three-phase meter provides high accuracy and advanced features in the standard 4” form factor and can be expanded with multiple modular I/O options.
Features
- ANSI C12.20 0.1 Class and IEC 61000-4-30 Class S utility billing accuracy helps meet stringent customer specifications
- Available in 1 A/5 A and 333 mV CT type inputs, allowing for use in multiple applications
- Rogowski coils allow for ease of use in retrofit applications
- Wide range of communication protocols: Modbus-TCP/IP, BACnet-IP, EtherNet/IP, IPv6, HTTP/HTTPs Post, FTP, sFTP, SNMP V3, SMTP, NTP time synchronization, IEC61850, DNP 3.0 over IP and MQTT
- Time-of-use standard on all models
- Optional analog and digital I/O modules including KY pulse, for control, status monitoring, and integrating other data such as temperature, pressure, and more.
- Optional data logging and power quality monitoring with field-swappable communication modules
- Optional Wi-Fi® offers users enhanced connectivity and ability to access the web browser to view and configure their meter from anywhere
- Protect motors from damage
- Preserve the integrity of processes and batches
- Prevent blown capacitor bank fuses
- Protect transformers and conductors from overheating
- Reduce peak demand charges and power factor penalties
- Identify excessive energy consumption
- Motors avoid overloads and nuisance overload trips
Power Xpert Energy Meter (PXE)
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PXE1MB1A4 | PXE1 MTR DISP 1A/5A 415AC/300DC, | 5 - Immediate | $22,026.06 | ดูรายละเอียด |
![]() | ![]() | PXE1MB1V4 | PXE1 MTR DISP 333MV/RC415AC/ 300 | 0 - Immediate | $22,026.06 | ดูรายละเอียด |
![]() | ![]() | PXE2MB1V4 | PXE2 MTR DISP 333MV/RC 415AC/ 30 | 4 - Immediate | $69,290.87 | ดูรายละเอียด |
![]() | ![]() | PXE2MB1A4 | PXE2 MTR DISP 1A/5A 415AC/ 300DC | 0 - Immediate | $69,290.87 | ดูรายละเอียด |