B409x Series SMD Hybrid Polymer Aluminum Electrolytic Capacitors

TDK introduces vibration-resistant hybrid polymer electrolytic capacitors for automotive and industrial applications

Image of TDK Corporation B409x Series SMD Hybrid Polymer Aluminum Electrolytic Capacitors TDK Corporation expands its B409x series of SMD hybrid polymer aluminum electrolytic capacitors with a design that can withstand mechanical vibrations up to 30 g (MIL-STD-202, Method 204). This is achieved through four posts that extend from the component’s base plate and stabilize the can against mechanical shocks and vibrations. The design is offered with part number suffix 100 (standard types: 000), and these components are generally used in demanding automotive and industrial applications.

The surface-mount components are available with voltage ratings from 25 V to 80 V, and capacitance values range from 56 µF to 1100 µF. Their diameter is 10 mm, and their height ranges from 10.2 mm to 16.8 mm, providing a temperature range of -55°C to +105°C (B40950) and up to +150°C (B40910). Because of the polymer, the B409x series offers a low ESR of 10 mΩ to 33 mΩ and high ripple current capabilities of 2.8 A to 5.8 A. Their useful life exceeds 4000 h at +125°C at the rated voltage and ripple current. The industrial series B40950 has a useful life of more than 10.000 h at a temperature of +105°C at the rated voltage and ripple current.

The web-based AlCap Tool quickly and easily calculates accurate lifetime under application-specific conditions.

Features and Benefits
  • Miniaturized dimensions
  • Useful life: 4000 h at +125°C, B40950: 10,000 h at +105°C
  • High ripple current capability
  • Low ESR across the temperature range of up to +150°C
  • Standard (suffix 000) and vibration-resistant designs (suffix 100) available (MIL-STD-202, Method 204)
  • Vibration resistance: 30 g (vibration-resistant series), 5 g (standard series)
  • Surface mountable and suitable for reflow soldering
  • RoHS compatible
Applications
  • Automotive electronics (e.g., power steering, DC-DC converters, cooling fans, water and oil pumps, and brakes)
  • Industrial electronics (e.g., GPUs, robots, e-bikes, e-scooters, and power tools)
Updated: 2025-12-23

B409x Series SMD Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM POLY HYB 330UF 25V SMDB40910A5337M100CAP ALUM POLY HYB 330UF 25V SMD2460 - Immediate$63.95ดูรายละเอียด
CAP ALUM POLY HYB 100UF 50V SMDB40950A6107M100CAP ALUM POLY HYB 100UF 50V SMD2394 - Immediate$62.37ดูรายละเอียด
CAP ALUM POLY HYB 120UF 50V SMDB40950A6127M100CAP ALUM POLY HYB 120UF 50V SMD2485 - Immediate$64.89ดูรายละเอียด
CAP ALUM POLY HYB 150UF 50V SMDB40950A6157M100CAP ALUM POLY HYB 150UF 50V SMD1114 - Immediate$71.51ดูรายละเอียด
CAP ALUM POLY HYB 82UF 63V SMDB40910A8826M100CAP ALUM POLY HYB 82UF 63V SMD2500 - Immediate$68.99ดูรายละเอียด
CAP ALUM POLY HYB 180UF 50V SMDB40950A6187M100CAP ALUM POLY HYB 180UF 50V SMD2000 - Immediate$74.66ดูรายละเอียด
CAP ALUM POLY HYB 100UF 63V SMDB40910A8107M100CAP ALUM POLY HYB 100UF 63V SMD2231 - Immediate$72.77ดูรายละเอียด
CAP ALUM POLY HYB 100UF 63V SMDB40910B8107M100CAP ALUM POLY HYB 100UF 63V SMD1920 - Immediate$75.60ดูรายละเอียด
CAP ALUM POLY HYB 200UF 50V SMDB40950A6207M100CAP ALUM POLY HYB 200UF 50V SMD1771 - Immediate$77.18ดูรายละเอียด
CAP ALUM POLY HYB 68UF 80V SMDB40950B0686M100CAP ALUM POLY HYB 68UF 80V SMD1046 - Immediate$71.82ดูรายละเอียด
CAP ALUM POLY HYB 150UF 63V SMDB40950A8157M100CAP ALUM POLY HYB 150UF 63V SMD1250 - Immediate$91.35ดูรายละเอียด
CAP ALUM POLY HYB 220UF 50V SMDB40950A6227M100CAP ALUM POLY HYB 220UF 50V SMD1244 - Immediate$88.83ดูรายละเอียด
CAP ALUM POLY HYB 180UF 63V SMDB40950A8187M100CAP ALUM POLY HYB 180UF 63V SMD1245 - Immediate$96.71ดูรายละเอียด
CAP ALUM POLY HYB 270UF 50V SMDB40950A6277M100CAP ALUM POLY HYB 270UF 50V SMD0 - Immediate$94.50ดูรายละเอียด
CAP ALUM POLY HYB 1000UF 25V SMDB40950A5108M100CAP ALUM POLY HYB 1000UF 25V SMD1140 - Immediate$105.84ดูรายละเอียด
CAP ALUM POLY HYB 680UF 35V SMDB40950A7687M100CAP ALUM POLY HYB 680UF 35V SMD1225 - Immediate$104.90ดูรายละเอียด
CAP ALUM POLY HYB 270UF 35V SMDB40910A7277M100CAP ALUM POLY HYB 270UF 35V SMD2500 - Immediate$68.04ดูรายละเอียด
CAP ALUM POLY HYB 470UF 25V SMDB40910A5477M100CAP ALUM POLY HYB 470UF 25V SMD1996 - Immediate$75.92ดูรายละเอียด
CAP ALUM POLY HYB 330UF 35V SMDB40910A7337M100CAP ALUM POLY HYB 330UF 35V SMD2000 - Immediate$76.23ดูรายละเอียด
CAP ALUM POLY HYB 360UF 35V SMDB40910A7367M100CAP ALUM POLY HYB 360UF 35V SMD2000 - Immediate$79.07ดูรายละเอียด
Published: 2025-12-11