Multi-Layer Chip Beads
Fair-Rite's chip beads with small package sizes accommodate automated placement and allow for a dense packaging of circuit boards
Fair-Rite’s cost-effective multi-layer chip beads suppress conducted EMI signals. These chip beads are high power for the automotive and mil-aero industries. However, they can also be used in an array of devices such as point-of-load DC/DC converters, thermostats, cellular phones, computers, laptops, pagers, and others. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. Chip beads are 100% tested for impedance and DC resistance. They are available in standard, high, and GHz signal speeds. The multi-layer chip beads are organized by increasing package size and current carrying capacity.
- Cost-effective
- High power
- Small package sizes
- Tested for impedance and DC resistance
- Available in standard, high, and GHz signal speeds
- Automotive
- Mil-aero industries
- Point-of-load DC/DC converters
- Thermostats
- Cellular phones
- Computers
- Laptops
- Pagers
Multi-Layer Chip Beads
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2506036017Y2 | FERRITE BEAD 600 OHM 0603 1LN | 51486 - Immediate | $3.15 | ดูรายละเอียด |
![]() | ![]() | 2533121018Y10 | FERRITE BEAD 100 OHM 3312 1LN | 2435 - Immediate | $51.35 | ดูรายละเอียด |
![]() | ![]() | 2522202718Y4 | FERRITE BEAD 270 OHM 2220 1LN | 1392 - Immediate | $228.06 | ดูรายละเอียด |
![]() | ![]() | 2508052217Y3 | FERRITE BEAD 220 OHM 0805 1LN | 27953 - Immediate | $3.78 | ดูรายละเอียด |
![]() | ![]() | 2506032217Y2 | FERRITE BEAD 220 OHM 0603 1LN | 27632 - Immediate | $3.15 | ดูรายละเอียด |
![]() | ![]() | 2518131018Y8 | FERRITE BEAD 100 OHM 1812 1LN | 8751 - Immediate | $29.30 | ดูรายละเอียด |
![]() | ![]() | 2522195518G4 | FERRITE BEAD 550 OHM 2220 1LN | 2706 - Immediate | $59.85 | ดูรายละเอียด |
![]() | ![]() | 2504024717H0 | FERRITE BEAD 470 OHM 0402 1LN | 13810 - Immediate | $5.36 | ดูรายละเอียด |
![]() | ![]() | 2522181818Y5 | FERRITE BEAD 180 OHM 2220 1LN | 1802 - Immediate | $68.99 | ดูรายละเอียด |
![]() | ![]() | 2512062027X0 | FERRITE BEAD 1.07 KOHM 1206 1LN | 2841 - Immediate | $11.66 | ดูรายละเอียด |
![]() | ![]() | 2506036017H0 | FERRITE BEAD 600 OHM 0603 1LN | 1989 - Immediate | $5.36 | ดูรายละเอียด |
![]() | SMDBEAD-1 | FERRITE BEAD KIT 100OHM-1.07K OH | 4 - Immediate | $2,532.92 | ดูรายละเอียด |