uEZGUI-4088-43WQN Touch Screen LCD

4.3” capacitive touch screen LCD GUI from Future Designs Inc

Image of FDI's uEZGUI-4088-43WQNThe µEZ GUI unit from FDI is everything you need right out of the box to have a touch screen GUI instantly in your project. Each µEZ GUI unit is available in two convenient forms. FDI offers a full development kit complete with JTAG debugger, power supply, cables, a microSD, and full documentation to get projects started quickly. Once the design is complete, FDI also offers a cost-effective production module for prototypes or high-volume production. The modules includes the touchscreen display, all of the necessary hardware, and is supported by the µEZ®/FreeRTOS&trade open source software.

User's Manual

Brochure

Quick Start Guide

Features
  • 4.3" TFT WQGA 480 x 272 LCD panel with projected capacitive touch screen
  • NXP LPC4088 120 MHz CPU with 512 KB internal flash
  • 16 MB SPIFI serial Flash
  • 8 MB of SDRAM (optional to 32 MB)
  • High speed SD interface supporting 15 fps video playback
  • 4 GB microSD memory card
  • USB device mini-AB for 5.0 VDC power and PC communications
  • USB host support through adapter cable
  • NV data storage via 4 KB internal EEPROM
  • Internal real-time clock with supercap backup
  • Speaker, 3-axis accelerometer, temperature sensor
  • PMOD type 2 A connector with SPI and optional I2C
  • Mini-JTAG debug connector
  • External expansion via two I/O connectors (70 pins)
    • UART, I2C, SPI, USB Host/Device, RMII Ethernet

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
EVAL BOARD FOR LPC4088UEZGUI-4088-43WQNEVAL BOARD FOR LPC40885 - Immediate$12,442.50ดูรายละเอียด

Display Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
GRAPHIC DISPLAY TFT RGB 4.3"UEZGUI-4088-43WQN-BAGRAPHIC DISPLAY TFT RGB 4.3"46 - Immediate
224 - Factory Stock
$8,820.00ดูรายละเอียด
Published: 2015-05-28