AC Mode-3 Charging Cables
HARTING charging cables are designed with quality and durability in mind
HARTING AC Mode 3 charging cables are designed with ergonomics in the forefront to fit comfortably in the hand. The charging cables are designed with quality and durability in mind, as evident by HARTING winning the VW Group Supplier of the Year in 2020 for this product line.
- Mating cycles: ≥10,000
- IEC 62196-2/IEC 62893
- Manufacturing location: Romania
- Ergonomic and functional design that fits well in the hand
- Approval for all common standards and requirements worldwide
- Large product portfolio with different cable lengths and cable types
- High product quality due to many years of experience in the field of charging cable production
- 2020 award winning first-class service in the OEM business
- Storage temperature: -40°C to +80°C
- Operating temperature: -30°C to +50°C
- Charging power: up to 22 kW
- Available in 1-phase or 3-phase
- Amperage: 20 A or 32 A
- Insertion/withdrawal force: ≤100 N
- IP rating: IP44 (mated)
- Portable EVSEs
- Wallbox charging equipment
- EV charging stations
- Charging stations for agriculture and warehouse equipment
- Automotive
- Agriculture
- Warehouse
AC Mode-3 Charging Cables
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 08914090105A0 | CHARGING CABLE MODE3 TYP2 20A 3P | 0 - Immediate | $6,035.09 | ดูรายละเอียด |
![]() | ![]() | 08914090407A0 | CHARGING CABLE MODE3 TYP2 32A 1P | 0 - Immediate | $5,994.45 | ดูรายละเอียด |
![]() | ![]() | 08914090408A0 | CHARGING CABLE MODE3 TYP2 32A 1P | 0 - Immediate | $6,609.65 | ดูรายละเอียด |
![]() | ![]() | 08914090109A0 | CHARGING CABLE MODE3 TYP2 32A 3P | 0 - Immediate | $6,854.09 | ดูรายละเอียด |
![]() | ![]() | 08914090413A0 | CHARGING CABLE MODE3 TYP2 32A 1P | 0 - Immediate | $7,863.98 | ดูรายละเอียด |
![]() | ![]() | 08914090416A0 | CHARGING CABLE MODE3 TYP2 32A 1P | 0 - Immediate | $5,580.86 | ดูรายละเอียด |
![]() | ![]() | 08914090102A0 | CHARGING CABLE MODE3 TYP2 32A 3P | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 08914090106A0 | CHARGING CABLE MODE3 TYP2 20A 3P | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 08914090111A0 | CHARGING CABLE MODE3 TYP2 20A 3P | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 08914090112A0 | CHARGING CABLE MODE3 TYP2 32A 3P | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 08914090114A0 | CHARGING CABLE MODE3 TYP2 20A 3P | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 08914090115A0 | CHARGING CABLE MODE3 TYP2 32A 3P | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |