Han® Ex Class 1 Division II Connector Series

HARTING's Han Ex connector series addresses the specifications required in Class 1, Division II hazardous locations

Image of HARTING's Han® Ex Class 1 Division II Connector SeriesHARTING's product portfolio for the Han Ex offers complete connector systems able to supply up to 90 V and 16 A with various hood and housing sizes and pin counts from 3 up to 24. The housing‘s alloy was selected so that it can be used in pulverized methane-coal dust atmospheres. Furthermore, they offer an IP 65/67 protection class in the mated condition. The housing’s blue color indicates that the connector is being used in a potentially hazardous location. The Han Ex product offerings come in various termination technologies, including the traditional crimp and screw varieties, as well as the patented Han-Quick Lock® technology. This termination allows for time-saving and easy assembly without special tools. The reliable and vibration-proof connection provides maximum safety even in demanding applications. Now that the choice of connectors has increased and the size and cost is significantly lower, it allows users to look at the benefits of connectorization compared to hardwiring.

Features
  • Metal-locking levers require tools to open
    • Does not allow opening of levers by hand
    • Prevents opening levers/connectors unintentionally in an explosive atmosphere
  • Quick connect and disconnect
    • Increased installation speed without special tools and improved safety and vibration-proof
  • High-density contact inserts
    • Increased number of poles within a defined profile
    • Space-saving allowing for additional conductors per each connector
  • Certified to National Electric Code's NEC 500 Class 1, Division II standard
  • IP65 rated (min.) and up to IP67
  • Available sizes: 3 A to 48 B
  • Termination options: crimp, screw, Han-Quick Lock
  • Thread sizes M20 to M40 for cable outlet
  • Temperature range: -20°C to +40°C
  • UL file number: E482115
Applications
  • Connectorizing in hazardous locations
  • Process automation

Inserts and Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HAN 6E EX MALE CRIMP INSERT UL V09365062602HAN 6E EX MALE CRIMP INSERT UL V0 - Immediate$1,344.60ดูรายละเอียด
HAN 6E EX FEMALE CRIMP INSERT UL09365062702HAN 6E EX FEMALE CRIMP INSERT UL0 - Immediate$1,344.60ดูรายละเอียด
HAN 10E EX MALE CRIMP INSERT UL09365102602HAN 10E EX MALE CRIMP INSERT UL0 - Immediate$1,416.38ดูรายละเอียด
HAN 10E EX FEMALE CRIMP INSERT U09365102702HAN 10E EX FEMALE CRIMP INSERT U0 - Immediate$1,412.50ดูรายละเอียด
HAN 16E EX MALE CRIMP INSERT UL09365162602HAN 16E EX MALE CRIMP INSERT UL4 - Immediate$1,489.44ดูรายละเอียด
HAN 16E EX FEMALE CRIMP INSERT U09365162702HAN 16E EX FEMALE CRIMP INSERT U2 - Immediate$1,495.59ดูรายละเอียด
HAN 24E EX MALE CRIMP INSERT UL09365242602HAN 24E EX MALE CRIMP INSERT UL7 - Immediate$1,514.66ดูรายละเอียด
HAN 24E EX FEMALE CRIMP INSERT U09365242702HAN 24E EX FEMALE CRIMP INSERT U0 - Immediate$1,528.89ดูรายละเอียด

Assemblies

รูปภาพManufacturer Part NumberคำอธิบายขนาดAvailable Quantityราคาดูรายละเอียด
HAN EX 4A-QL LVR LCK SET10360040003HAN EX 4A-QL LVR LCK SET3A0 - Immediate$3,732.18ดูรายละเอียด
HAN EX Q7 LVR LCK SET10360070001HAN EX Q7 LVR LCK SET3A1 - Immediate$3,536.26ดูรายละเอียด
HAN EX 8D LVR LCK SET10360080006HAN EX 8D LVR LCK SET3A0 - Immediate$3,176.75ดูรายละเอียด
HAN EX 8D QL LVR LCK SET10360080007HAN EX 8D QL LVR LCK SET3A0 - Immediate$3,628.40ดูรายละเอียด
HAN EX Q12 LVR LCK SET10360120001HAN EX Q12 LVR LCK SET3A2 - Immediate$3,681.42ดูรายละเอียด

Housings, Hoods, and Bases

รูปภาพManufacturer Part NumberคำอธิบายขนาดAvailable Quantityราคาดูรายละเอียด
6B EX BULKHEAD HOUSING, SINGLE L093650613016B EX BULKHEAD HOUSING, SINGLE L6B18 - Immediate$1,818.24ดูรายละเอียด
10B EX BULKHEAD HOUSING, DOUBLE0936510130110B EX BULKHEAD HOUSING, DOUBLE10B10 - Immediate$2,017.07ดูรายละเอียด
16B EX BULKHEAD HOUSING, DOUBLE0936516130116B EX BULKHEAD HOUSING, DOUBLE16B5 - Immediate$2,117.94ดูรายละเอียด
24B EX BULKHEAD HOUSING, DOUBLE0936524130124B EX BULKHEAD HOUSING, DOUBLE24B4 - Immediate$5,154.37ดูรายละเอียด
Published: 2018-08-07