T1 Industrial M12

HARTING's products feature a highly optimized, high-frequency design making them an ideal choice to fulfill industrial SPE demands

Image of HARTING T1 Industrial M12HARTING's T1 industrial single-pair Ethernet (SPE) products feature a highly optimized, high-frequency design, shielding, and high mechanical robustness, making them an ideal choice to fulfill industrial SPE demands. The T1 products enable Ethernet data transmissions by using only two wires (TW1STER) and the simultaneous power supply for terminals via a power-over-data-line (PoDL).

Features
  • Height compatible with many different manufacturers
  • Adjustable height for straight-mount PCB applications
  • Protect against EMC and cross talk
  • Robust solution
  • Design flexibility
  • Signal integrity guarantee
  • No interferences
  • Transmission speed up to 10 Gbit/s
  • Rated voltage: 60 V
  • Current: up to 4 A, +60°C (AWG22)
  • 360° shielding
  • Temperature range: -40°C to +85°C
  • 500 mating cycles
  • Shock and vibration resistance acc. to IEC 61373 category 1B (railway standards)
Applications
  • Industrial Ethernet cable assemblies
  • Connections to Ethernet-enabled devices: switches, IPCs, modems, HMIs, PLCs, etc
  • Field device applications: sensors and actuators
  • Automation
  • Robotics
  • Railways
Updated: 2025-07-16

Between Series Adapter Cables

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
T1 IP20 -M12 T1 SPE 1X2XAWG22/733280214002005T1 IP20 -M12 T1 SPE 1X2XAWG22/79 - Immediate$1,561.46ดูรายละเอียด
T1 IP20 -M12 T1 SPE 1X2XAWG22/733280214002020T1 IP20 -M12 T1 SPE 1X2XAWG22/710 - Immediate$1,813.14ดูรายละเอียด
T1 IP20 -M12 T1 SPE 1X2XAWG22/733280214002050T1 IP20 -M12 T1 SPE 1X2XAWG22/710 - Immediate$2,308.32ดูรายละเอียด
T1 IP20 -M12 T1 SPE 1X2XAWG22/733280214002100T1 IP20 -M12 T1 SPE 1X2XAWG22/720 - Immediate$3,111.89ดูรายละเอียด
T1 IP20 -M12 T1 SPE 1X2XAWG22/733280214002200T1 IP20 -M12 T1 SPE 1X2XAWG22/71 - Immediate$4,665.47ดูรายละเอียด

Modular/Ethernet Cables (RJ45, RJ11)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
M12 T1 SPE 1X2XAWG22/7 PUR 2,0M33281414002020M12 T1 SPE 1X2XAWG22/7 PUR 2,0M9 - Immediate$2,416.05ดูรายละเอียด
M12 T1 SPE 1X2XAWG22/7 PUR 0,5M33281414002005M12 T1 SPE 1X2XAWG22/7 PUR 0,5M7 - Immediate$2,171.61ดูรายละเอียด
M12 T1 SPE 1X2XAWG22/7 PUR 5,0M33281414002050M12 T1 SPE 1X2XAWG22/7 PUR 5,0M8 - Immediate$2,898.95ดูรายละเอียด
M12 T1 SPE 1X2XAWG22/7 PUR 10M33281414002100M12 T1 SPE 1X2XAWG22/7 PUR 10M10 - Immediate$3,688.97ดูรายละเอียด
M12 T1 SPE 1X2XAWG22/7 PUR 20M33281414002200M12 T1 SPE 1X2XAWG22/7 PUR 20M1 - Immediate$5,222.39ดูรายละเอียด

PCB Receptacles

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
T1 INDUSTRIAL JACK T1-M12 STRAIG21033392201T1 INDUSTRIAL JACK T1-M12 STRAIG76 - Immediate$400.37ดูรายละเอียด
T1 INDUSTRIAL JACK M12 ANGLED21033394201T1 INDUSTRIAL JACK M12 ANGLED344 - Immediate$411.71ดูรายละเอียด
T1 IND.JACK,T1-M12 STRA.,12,5MM21033392202T1 IND.JACK,T1-M12 STRA.,12,5MM40 - Immediate$417.06ดูรายละเอียด
M12-PCB-THR-2PC-2P-SPE-F-STR-SHL21033392220M12-PCB-THR-2PC-2P-SPE-F-STR-SHL50 - Immediate$916.34ดูรายละเอียด
M12-PCB-THR-2PC-2P-SPE-F-STR-SHL21033392221M12-PCB-THR-2PC-2P-SPE-F-STR-SHL50 - Immediate$916.34ดูรายละเอียด
M12-PCB-THR-2PC-2P-SPE-F-STR-SHL21033392211M12-PCB-THR-2PC-2P-SPE-F-STR-SHL50 - Immediate$916.34ดูรายละเอียด
M12-PCB-THR-2PC-2P-SPE-F-ANG-SHL21033394211M12-PCB-THR-2PC-2P-SPE-F-ANG-SHL50 - Immediate$916.34ดูรายละเอียด
M12-PCB-THR-2PC-2P-SPE-F-STR-SHL21033392210M12-PCB-THR-2PC-2P-SPE-F-STR-SHL50 - Immediate$916.34ดูรายละเอียด

Threaded Receptacle Housing

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
T1-M12 RECEPTACLE FRONT MOUNTING21033392001T1-M12 RECEPTACLE FRONT MOUNTING8 - Immediate$339.89ดูรายละเอียด

Free-hanging Plug

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
M12-SD-CC-CRIMP-2P-SPE-M-SHLD (W21038391205M12-SD-CC-CRIMP-2P-SPE-M-SHLD (W14 - Immediate$941.54ดูรายละเอียด

Plug Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
T1 MALE CRIMP AWG 26-2809455002810T1 MALE CRIMP AWG 26-28200 - Immediate$28.67ดูรายละเอียด
T1 MALE CRIMP AWG 22-24 (500PCS/09455002812T1 MALE CRIMP AWG 22-24 (500PCS/425 - Immediate$28.98ดูรายละเอียด

PCB Receptacles

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
T1 INDUSTRIAL JACK T1-M12 STRAIG21033392201T1 INDUSTRIAL JACK T1-M12 STRAIG76 - Immediate$400.37ดูรายละเอียด
T1 INDUSTRIAL JACK M12 ANGLED21033394201T1 INDUSTRIAL JACK M12 ANGLED344 - Immediate$411.71ดูรายละเอียด
T1 IND.JACK,T1-M12 STRA.,12,5MM21033392202T1 IND.JACK,T1-M12 STRA.,12,5MM40 - Immediate$417.06ดูรายละเอียด
M12-PCB-THR-2PC-2P-SPE-F-STR-SHL21033392220M12-PCB-THR-2PC-2P-SPE-F-STR-SHL50 - Immediate$916.34ดูรายละเอียด
M12-PCB-THR-2PC-2P-SPE-F-STR-SHL21033392221M12-PCB-THR-2PC-2P-SPE-F-STR-SHL50 - Immediate$916.34ดูรายละเอียด
M12-PCB-THR-2PC-2P-SPE-F-STR-SHL21033392211M12-PCB-THR-2PC-2P-SPE-F-STR-SHL50 - Immediate$916.34ดูรายละเอียด
M12-PCB-THR-2PC-2P-SPE-F-ANG-SHL21033394211M12-PCB-THR-2PC-2P-SPE-F-ANG-SHL50 - Immediate$916.34ดูรายละเอียด
M12-PCB-THR-2PC-2P-SPE-F-STR-SHL21033392210M12-PCB-THR-2PC-2P-SPE-F-STR-SHL50 - Immediate$916.34ดูรายละเอียด

Crimp Tooling

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HAND CRIMPER MANUAL SIDE ENTRY09458002810HAND CRIMPER MANUAL SIDE ENTRY1 - Immediate$48,887.06ดูรายละเอียด
HAND CRIMPER MANUAL SIDE ENTRY09458002811HAND CRIMPER MANUAL SIDE ENTRY1 - Immediate$48,887.06ดูรายละเอียด
Published: 2024-01-17