MOC and LOC Routing Clips and Clamps

HellermannTyton’s clips and clamps have superior retention that prevents inadvertent disengagement during the assembly process

Image of HellermannTyton's MOC and LOC Routing Clips and ClampsHellermannTyton’s comprehensive family of tube and pipe routing clips means unlimited possibilities for auto, truck, and heavy equipment manufacturers. The reliable patented clip design results in superior retention, preventing inadvertent disengagement under vibration and during assembly processes such as vacuum fill. These products quickly and easily attach to routings to help installers maintain high productivity.

These routing clips and clamps were designed to be ergonomic for easy installation and durable to perform under temperature, chemical, and physical stress. They are tough but flexible. The right materials combined with a reinforcement ridge along the outer curve make these clips ideal for side-by-side routing and securing. Twelve different product designs and numerous size combinations deliver a custom solution right off the shelf.

Diagram
    Image of HellermannTyton's MOC and LOC Routing Clips and Clamps
Applications
  • Fuel
  • Brakes
  • Vacuums
  • Venting
  • Cables and harnesses
  • HVAC and powertrain thermal management
Features
  • MOC clips
    • Fast to use during assembly
    • Perfect fit matched to the specific bundle diameter
    • Best bundle retention compared with competing open clip designs
    • Ability to remove bundle
  • LOC clamps
    • Adds assurance of a 360 degree locking enclosure
    • Internal adjustment mechanism provides flexibility in bundle diameters
    • Ability to remove bundle
  • Cable ties
    • Wide range of diameter adjustment up to 50 mm
    • Adds assurance of a 360 degree locking enclosure
    • Prevents axial slip-along bundle

MOC and LOC Routing Clips and Clamps

รูปภาพManufacturer Part Numberคำอธิบายขนาดช่องเปิดความยาวความสูงAvailable Quantityราคาดูรายละเอียด
CBL CLIP C-TYPE BLACK156-02355CBL CLIP C-TYPE BLACK0.550" ~ 0.720" (13.97mm ~ 18.29mm)1.940" (49.28mm)1.010" (25.65mm)395 - Immediate$25.20ดูรายละเอียด
CBL CLIP C-TYPE BLACK156-02360CBL CLIP C-TYPE BLACK0.670" ~ 0.860" (17.02mm ~ 21.84mm)2.320" (58.93mm)1.290" (32.77mm)137 - Immediate$27.72ดูรายละเอียด
CBL CLIP C-TYPE BLACK FIR TREE151-03822CBL CLIP C-TYPE BLACK FIR TREE0.410" ~ 0.540" (10.41mm ~ 13.72mm)0.740" (18.80mm)1.490" (37.85mm)4559 - Immediate$13.23ดูรายละเอียด
CBL CLIP C-TYPE BLACK FIR TREE151-03821CBL CLIP C-TYPE BLACK FIR TREE0.240" ~ 0.310" (6.10mm ~ 7.87mm)0.670" (17.02mm)1.150" (29.21mm)2600 - Immediate$11.97ดูรายละเอียด
CBL CLIP C-TYPE BLACK FIR TREE151-03823CBL CLIP C-TYPE BLACK FIR TREE0.670" ~ 0.860" (17.02mm ~ 21.84mm)1.070" (27.18mm)1.910" (48.51mm)7765 - Immediate$19.85ดูรายละเอียด
CBL CLIP C-TYPE BLACK156-04240CBL CLIP C-TYPE BLACK0.550" ~ 0.720" (13.97mm ~ 18.29mm)1.940" (49.28mm)1.010" (25.65mm)4692 - Immediate$27.72ดูรายละเอียด
CBL CLIP C-TYPE BLACK FIR TREE151-01713CBL CLIP C-TYPE BLACK FIR TREE0.220" ~ 0.270" (5.59mm ~ 6.86mm)0.670" (17.02mm)1.090" (27.69mm)12615 - Immediate$11.97ดูรายละเอียด
CBL CLIP C-TYPE BLACK156-02293CBL CLIP C-TYPE BLACK0.220" ~ 0.270" (5.59mm ~ 6.86mm)1.070" (27.18mm)0.470" (11.94mm)0 - Immediate$12.82ดูรายละเอียด
CBL CLIP C-TYPE BLACK FIR TREE151-01049CBL CLIP C-TYPE BLACK FIR TREE0.590" ~ 0.750" (14.99mm ~ 19.05mm)1.240" (31.50mm)1.950" (49.53mm)0 - Immediate$30.18ดูรายละเอียด
CBL CLIP C-TYPE BLACK156-02490CBL CLIP C-TYPE BLACK0.790" ~ 0.980" (20.07mm ~ 24.89mm)2.570" (65.28mm)1.440" (36.58mm)512 - Immediate$28.35ดูรายละเอียด
Published: 2024-03-13