BM54 Series Micro-Floating Board-to-Board Connector

Hirose's connector offers heat resistance of +125ºC and reliable high-speed connectivity

Image of Hirose's BM54 Series Micro-Floating B2B ConnectorHirose's BM54 series micro-floating B2B connector is designed for precision and space efficiency. The connector offers a floating range of ±0.4 mm, making it ideal for automotive applications where alignment is critical. Supporting advanced standards including PCIe® Gen 4 and MIPI D-PHY Version 2.1, the BM54 ensures reliable high-speed connectivity.

Features
  • Stacking height: 3.0 mm to 4.5 mm
  • Floating range: ±0.4 mm
  • Absorption of misalignment
  • High-reliability two-point contact
  • Heat resistance: +125°C for automotive specifications
  • Supports PCIe Gen4 (16 Gbps) and MIPI D-PHY Version 2.1
Applications
  • Automotive
  • Wearables
  • Medical equipment

BM54 Series Micro-Floating B2B Connectors

รูปภาพManufacturer Part Numberคำอธิบายประเภทคอนเนคเตอร์ความสูงเหนือบอร์ดAvailable Quantityราคาดูรายละเอียด
Interconnect RectangularBM54B3.0-30DS-0.4V(51)Interconnect Rectangularเต้ารับ, หน้าสัมผัสตรงกลางเปิด0.067" (1.70mm)4482 - Immediate$53.02ดูรายละเอียด
Interconnect RectangularBM54F3.0-30DP-0.4V(51)Interconnect Rectangularปลั๊ก, หน้าสัมผัสฝาครอบด้านนอก0.104" (2.65mm)1965 - Immediate$53.02ดูรายละเอียด
Published: 2024-07-25