EM30MSD Series Power Connector

Hirose offers the EM30MSD series power connector with a current rate up to 200 A capacity

Image of Hirose EM30MSD Series ConnectorThe EM30MSD series, a member of Hirose Electric’s power connector line-up, is a manual service disconnect, which works to physically interrupt the circuit and protect operators from high voltage shock accidents. This series provides up to 200 A capacity in a compact package.

The EM30MSD is designed for use in high-voltage applications in which the current flow must be turned off and on for maintenance, repair, or other reasons. It is equipped with multiple contact points that produce high contact reliability and improved performance under shock and vibration.

This series features a safety design with IP2X finger protection and the signal contacts are configured with an interlocking switch to detect mated status. The EM30MSD series is IP68 water-resistant, RoHS-compliant, and is UL, C-UL, and TÜV pending.

The current rating is up to 200 A, voltage rating is 1500 VAC/DC (power contact), with an operating temperature of -40°C to +105°C, and it handles up to 50 mating cycles. The EM30MSD series connector is suitable for use in applications such as high-power battery storage, uninterrupted power supplies, and heavy vehicle construction machinery.

Features and Benefits Applications
  • 200 A capability in a compact package
  • Safety design with IP2X finger protection
  • IP68* water-resistant
  • RoHS-compliant
  • UL, TÜV pending
  • Signal contact with interlocking switch to detect mating status
  • Terminates with commercially-available ring contacts
  • Shock resistant multi-contact and bayonet lock system
  • Storage batteries
  • Construction machinery
  • Hybrid bus

*Test conditions: no water intrusion while submerged in 2 meter depth for 14 days.

EM30MSD Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN CIRC 2P SILVER CRIMP SCREWEM30MSD(04)CONN CIRC 2P SILVER CRIMP SCREW171 - Immediate$3,790.05ดูรายละเอียด
CONN SERVICE PLUGEM30MSD-A(06)CONN SERVICE PLUG3 - Immediate$4,124.01ดูรายละเอียด
CONN SERVICE PLUGEM30MSD-A(04)CONN SERVICE PLUG0 - Immediate$3,644.88ดูรายละเอียด
CONN CIRC 2POS CRIMPEM30MSD(06)CONN CIRC 2POS CRIMP1 - Immediate$3,920.01ดูรายละเอียด
CONN SERVICE PLUGEM30MSD-A(14)CONN SERVICE PLUG0 - Immediate$2,131.68ดูรายละเอียด
CONN SERVICE PLUGEM30MSD(14)CONN SERVICE PLUG0 - Immediate$2,491.67ดูรายละเอียด
CONN CIRC 2P SILVER CRIMP SCREWEM30MSDCONN CIRC 2P SILVER CRIMP SCREW0 - Immediate$3,271.80ดูรายละเอียด
Published: 2015-09-15