IT6900A Series DC Power Supply
ITECH's wide range of programmable power supplies have built-in standard RS232, USB, support SCPI protocol
ITECH's IT6900A series wide range of programmable power supplies have built-in standard RS232 and USB, support SCPI protocol, facilitate remote control, industrial PLC control, and the formation of an intelligent test platform. Remote compensation terminals avoid the problem of inaccurate testing caused by voltage drops on the wire. Low ripple, low noise, and a built-in digital voltmeter make IT6900A easy for external measurement. It can be used in DC-DC power supply modules, battery charging, sensors, and other test areas.
- VFD display
- Adjust voltage and current via knob or numerical keypad
- High accuracy and high resolution
- Adjust digital step value via cursor
- Output according to voltage and current programmed
- Output timer (0.1 S ~ 99999.9 S) function
- Low ripple and low noise
- Remote sense function
- Overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP) functions
- Intelligent fan control
- Rich SCPI instructions to facilitate the formation of intelligent test platforms
- Support front and rear panel output
- Optional external analog function
IT6900A Series DC Power Supply
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | จำนวนของเอาต์พุต | แรงดันไฟฟ้า - เอาต์พุต | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IT6932A | 60V/10A/200W DC PWS WIDE RANGE | 1 | 0 ~ 60V | 2 - Immediate | $24,639.30 | ดูรายละเอียด |
![]() | ![]() | IT6942A | 60V/15A/360W DC PWS SINGLE-OUTPU | 1 | 0 ~ 60V | 6 - Immediate | $29,862.00 | ดูรายละเอียด |
![]() | ![]() | IT6952A | 60V/25A/600W DC PWS AUTO RANGE | 1 | 0 ~ 60V | 0 | $45,335.75 | ดูรายละเอียด |
![]() | ![]() | IT6953A | 150V/10A/600 PROG DC PWS PLC DVM | 1 | 0 ~ 150V | 3 - Immediate | $52,683.75 | ดูรายละเอียด |
![]() | ![]() | IT6922A | 60V/5A/100W PROG DC PWS FAN CTRL | 1 | 0 ~ 60V | 4 - Immediate | $19,794.92 | ดูรายละเอียด |