SC Series Common Mode Chokes

KEMET’s standard type AC line filters come in a variety of specifications and sizes

Image of KEMET's SC Series Common Mode ChokesThe KEMET SC coils, standard type AC line filters, are offered in a wide variety of sizes and specifications. These toroidal coils are designed with KEMET's proprietary ferrite cores and are useful in various noise countermeasure fields. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Features and Benefits
  • Toroidal core
  • Proprietary ferrite material and equivalents
  • Large size
  • Large current (up to 40 A)
  • Inductances up to 50 mH
  • Wide variety of sizes and specifications
  • Different form factors available
  • Operating temperature range from -25°C to +105°C or +120°C
  • UL94 V-0 or UL94 V-2 flame retardant base and cap materials

SC Series Common Mode Chokes

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้า DC (DCR) (สูงสุด)อัตราแรงดันไฟฟ้า - DCAvailable Quantityราคาดูรายละเอียด
CMC 1MH 5A 2LN THSC-05-100CMC 1MH 5A 2LN TH50mOhm250V720 - Immediate$72.14ดูรายละเอียด
CMC 67UH 15A 2LN THSC-15-01HCMC 67UH 15A 2LN TH2mOhm250V168 - Immediate$91.04ดูรายละเอียด
CMC 9.4MH 2A 2LN THSC-02-090CMC 9.4MH 2A 2LN TH100mOhm250V104 - Immediate$73.40ดูรายละเอียด
CMC 360UH 7A 2LN THSC-07-030VCMC 360UH 7A 2LN TH14mOhm250V258 - Immediate$92.30ดูรายละเอียด
CMC 700UH 1A 3LN THSC-01-S07JCMC 700UH 1A 3LN TH38mOhm250V192 - Immediate$94.82ดูรายละเอียด
CMC 16MH 4A 2LN THSC-04-1600CMC 16MH 4A 2LN TH85mOhm250V281 - Immediate$99.54ดูรายละเอียด
CMC 1MH 5A 2LN THSC-05-103CMC 1MH 5A 2LN TH50mOhm250V235 - Immediate$104.58ดูรายละเอียด
CMC 650UH 7A 2LN THSC-07-100CMC 650UH 7A 2LN TH14mOhm250V175 - Immediate$115.29ดูรายละเอียด
CMC 600UH 5A 2LN THSC-05-E06HCMC 600UH 5A 2LN TH17.5mOhm250V162 - Immediate$118.76ดูรายละเอียด
CMC 2MH 6A 2LN THSC-06-E200HCMC 2MH 6A 2LN TH27mOhm250V102 - Immediate$121.28ดูรายละเอียด
Published: 2020-01-14