MAX11254 24-Bit, 6-Channel, 64 kSPS, 6.2nV/√Hz PGA, Delta-Sigma ADC with SPI Interface

Analog Devices' MAX11254 delta-sigma ADC achieves exceptional performance while consuming very low power

Image of Analog Devices MAX11254 Delta-Sigma ADC Analog Devices' MAX11254 is a 6-channel, 24-bit delta-sigma ADC that achieves exceptional performance while consuming very low power. Sample rates up to 64 kSPS allow precision DC measurements. The MAX11254 communicates via a serial peripheral interface (SPI) and is available in a small (5 mm x 5 mm) TQFN package. It offers a 6.2 nV/√Hz noise programmable gain amplifier (PGA) with gain settings from 1x to 128x. The integrated PGA provides isolation of the signal inputs from the switched capacitor sampling network. The PGA also enables the MAX11254 to interface directly with high-impedance sources without compromising available dynamic range. The MAX11254 operates from a single 2.7 V to 3.6 V analog supply, or split ±1.8 V analog supplies, allowing the analog input to be sampled below ground. The digital supply range is 1.7 V to 2.0 V or 2.0 V to 3.6 V, allowing communication with 1.8 V, 2.5 V, 3 V, or 3.3 V logic.

Features
  • High resolution for industrial applications that require a wide dynamic range
    • 133 dB SNR at 50 SPS
    • 124 dB SNR at 1000 SPS
  • Longer battery life for portable applications
    • 2.2 mA operating mode current
    • 1 µA sleep current
  • Single or split analog supplies provide input voltage range flexibility
    • 2.7 V to 3.6 V (single supply) or ±1.8 V (split supply)

  • Enables system integration
    • Low noise, 6.2 nV/√Hz PGA with gains of 1, 2, 4, 8, 16, 32, 64, and 128
    • 6-channel, fully differential input
  • Enables on-demand device and system gain and offset calibration
    • User-programmable offset and gain registers
  • Robust performance in a small package
    • -40°C to +125°C operating temperature range
    • TQFN package, 5 mm x 5 mm

IC ADC

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC ADC 24BIT SIGMA-DELTA 32TQFNMAX11254ATJ+IC ADC 24BIT SIGMA-DELTA 32TQFN0 - Immediate$507.47ดูรายละเอียด

Evaluation Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL KIT FOR MAX11254MAX11254EVKIT#EVAL KIT FOR MAX112540 - Immediate$3,346.56ดูรายละเอียด
Published: 2015-11-19