dsPIC33a Digital Signal Controllers (DSCs)

Microchip dsPIC33A DSCs are designed to deliver high performance and precision ideal for a wide range of real-time control applications

Image of Microchip dsPIC33a Digital Signal Controllers (DSCs)Microchip dsPIC33A DSCs help users realize the full potential of their embedded systems. These strong controllers are perfect for a variety of real-time control applications because they are made to provide high performance and accuracy. These DSCs combine the power of digital signal processors and microcontrollers to handle complex algorithms and guarantee low-latency responsiveness. They have a powerful 32-bit CPU running at 200 MHz. The dsPIC33A offers the dependability and adaptability users require to be successful, whether creating advanced sensing solutions, digital power supplies, or motor control systems.

Users can enhance their designs with the integrated peripherals and safety features of the dsPIC33A. These controllers offer high-speed analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and advanced hardware safety mechanisms to meet stringent functional safety standards.

Features
  • 32-bit CPU with 200 MHz operation
  • Double-precision floating point unit (DP-FPU)
  • High-speed 12-bit ADCs and DACs
  • Advanced hardware safety features
  • Low-latency interrupt response
  • Comprehensive development tools and support
  • Integrated peripherals for motor control and digital power
  • Enhanced pipelining and speculative instruction fetching
  • Functional safety readiness (ISO 26262, IEC 61508, IEC 60730)
  • AEC-Q100 qualification for automotive applications
Applications
  • Motor control systems
  • Digital power supplies
  • Advanced sensing and signal conditioning
  • Automotive applications
  • Industrial automation
  • Renewable energy systems
  • Medical devices
  • Consumer electronics
  • Security systems
  • Functional safety-critical applications

dsPIC33a Digital Signal Controllers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DSPIC33A, FPU, 200MHZ, 32K FLASHDSPIC33AK32MC102-I/M7DSPIC33A, FPU, 200MHZ, 32K FLASH183 - Immediate$52.73ดูรายละเอียด
DSPIC33A, FPU, 200MHZ, 64K FLASHDSPIC33AK64MC102-I/M7DSPIC33A, FPU, 200MHZ, 64K FLASH217 - Immediate$55.01ดูรายละเอียด
DSPIC33A, FPU, 200MHZ, 32K FLASHDSPIC33AK32MC103-I/M7DSPIC33A, FPU, 200MHZ, 32K FLASH682 - Immediate$54.36ดูรายละเอียด
DSPIC33A, FPU, 200MHZ, 128K FLASDSPIC33AK128MC102-I/M7DSPIC33A, FPU, 200MHZ, 128K FLAS170 - Immediate$57.29ดูรายละเอียด
DSPIC33A, FPU, 200MHZ, 32K FLASHDSPIC33AK32MC102-I/SSDSPIC33A, FPU, 200MHZ, 32K FLASH584 - Immediate$55.01ดูรายละเอียด
DSPIC33A, FPU, 200MHZ, 32K FLASHDSPIC33AK32MC102-E/M7DSPIC33A, FPU, 200MHZ, 32K FLASH420 - Immediate$57.94ดูรายละเอียด
DSPIC33A, FPU, 200MHZ, 64K FLASHDSPIC33AK64MC103-I/M7DSPIC33A, FPU, 200MHZ, 64K FLASH648 - Immediate$57.29ดูรายละเอียด
DSPIC33A, FPU, 200MHZ, 64K FLASHDSPIC33AK64MC102-I/SSDSPIC33A, FPU, 200MHZ, 64K FLASH478 - Immediate$57.29ดูรายละเอียด
DSPIC33A, FPU, 200MHZ, 32K FLASHDSPIC33AK32MC105-I/PTDSPIC33A, FPU, 200MHZ, 32K FLASH712 - Immediate$59.24ดูรายละเอียด
DSPIC33A, FPU, 200MHZ, 128K FLASDSPIC33AK128MC103-I/M7DSPIC33A, FPU, 200MHZ, 128K FLAS433 - Immediate$59.89ดูรายละเอียด

dsPIC33a Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DSPIC33 CURIOSITY PLATFM DEV BRDEV74H48ADSPIC33 CURIOSITY PLATFM DEV BRD37 - Immediate$2,524.25ดูรายละเอียด
DSPIC33AK128MC106 GP DIMEV02G02ADSPIC33AK128MC106 GP DIM26 - Immediate$622.36ดูรายละเอียด
DSPIC33AK128MC106 DP PIMEV67K87ADSPIC33AK128MC106 DP PIM8 - Immediate$1,037.04ดูรายละเอียด
DSPIC33AK128MC106 MOTOR CONTROLEV68M17ADSPIC33AK128MC106 MOTOR CONTROL18 - Immediate$449.19ดูรายละเอียด
MCHV-230VAC-1.5KW DEVELOPMENT BOEV78U65AMCHV-230VAC-1.5KW DEVELOPMENT BO3 - Immediate$31,125.94ดูรายละเอียด
CURIOSITY PLATFORM DEVELOPMENT BBN61G23ACURIOSITY PLATFORM DEVELOPMENT B18 - Immediate$4,011.79ดูรายละเอียด
PIC32AK1216GC41064 EVALEV25Z08APIC32AK1216GC41064 EVAL2 - Immediate$449.19ดูรายละเอียด
Published: 2024-12-20