Dual Motor Control Made Easy with dsPIC33E DSCs
Microchip offers the dsPIC33E family of high-performance, energy-efficient DSCs
Microchip's dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a greater range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction, and stepper motors. These devices are also ideal for high-performance general-purpose applications.
Microchip recently expanded their dsPIC DSC portfolio to add higher levels of integration for motor control applications. The new family of DSCs enables efficient dual-motor control with 12 motor control PWM channels (6 pairs), dual 12-bit ADCs, multiple 32-bit quadrature encoder interfaces, and two CAN modules. With this level of integration, the dsPIC33EP512GM710 family can independently control two motors with a single microcontroller (MCU) for optimized system costs. This family can also serve as a communication hub for automotive or industrial applications to connect with multiple CAN busses.
View all Dual Motor Control dsPIC33E DSCs
Motor Control and Drive Brochure
- Support for dual motor control
- 12 motor control PWM
- 8/8 IC/OC/PWM
- Increased analog functionality
- Dual ADCs with up to 49 channels
- 4 Op-amps
- Improves scalability for existing dsPIC33E products
- Up to 512 KB flash and 48 KB of RAM
- Up to 2 CAN modules
- More serial ports - 4 UARTs - 3 SPIs
- PTG - peripheral trigger generator - programmable sequencer
- Appliance
- Air conditioner
- Washing machines
- Dishwashers
- Refrigerators
- Industrial
- Printers
- Lathes
- Embroidery machines
- CNC machines
- Automotive
- Cooling fans
- Fuel pumps
- Water pumps
- Sensors
Development Boards
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DM330018 | EVAL BOARD FOR DSPIC33EV | 10 - Immediate | $3,920.66 | ดูรายละเอียด |
![]() | ![]() | DM330012 | DSPIC33E USB STARTER KIT | 106 - Immediate | $3,253.37 | ดูรายละเอียด |
![]() | ![]() | MA330025-1 | MODULE PLUG-IN DSPIC33E 100TQFP | 5 - Immediate | $1,292.55 | ดูรายละเอียด |
![]() | ![]() | DM330017-2 | EVAL BOARD FOR DSPIC33EP64GS502 | 3 - Immediate | $6,257.15 | ดูรายละเอียด |
![]() | ![]() | MA330031-2 | MOD PIM DSPIC33EP256MC506 EXT OA | 3 - Immediate | $1,021.95 | ดูรายละเอียด |
![]() | ![]() | DM330015 | EVAL BOARD FOR DSPIC33FJ16MC102 | 0 - Immediate | $2,909.38 | ดูรายละเอียด |
![]() | ![]() | MA330035 | MOD PIM DSPIC33EP512GM710 GP | 4 - Immediate | $1,120.88 | ดูรายละเอียด |
![]() | ![]() | DV330100 | EVAL BOARD FOR DSPIC33EP512GM710 | 2 - Immediate | $17,728.16 | ดูรายละเอียด |
![]() | ![]() | DM330021-2 | EVAL BOARD FOR DSPIC33EP256MC506 | 6 - Immediate | $9,594.25 | ดูรายละเอียด |
![]() | ![]() | MA330025-3 | MOD PIM MOTOR DSPIC33EP512MU814 | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
dsPIC33EP512GM710
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33EP64MC202-I/MM | IC MCU 16BIT 64KB FLASH 28QFN | 3691 - Immediate | $102.81 | ดูรายละเอียด |
![]() | ![]() | DSPIC33EP512GP806-I/PT | IC MCU 16BIT 512KB FLASH 64TQFP | 1056 - Immediate | $324.59 | ดูรายละเอียด |
![]() | ![]() | DSPIC33EP256MC506-I/PT | IC MCU 16BIT 256KB FLASH 64TQFP | 4207 - Immediate | $171.67 | ดูรายละเอียด |
![]() | ![]() | DSPIC33EP512MU810-I/PT | IC MCU 16BIT 512KB FLASH 100TQFP | 1669 - Immediate | $370.83 | ดูรายละเอียด |
![]() | ![]() | DSPIC33EP64MC502-I/MM | IC MCU 16BIT 64KB FLASH 28QFN | 1357 - Immediate | $115.74 | ดูรายละเอียด |
![]() | ![]() | DSPIC33EP256MC206-I/PT | IC MCU 16BIT 256KB FLASH 64TQFP | 1980 - Immediate | $159.06 | ดูรายละเอียด |
![]() | ![]() | DSPIC33EP256GP504-I/ML | IC MCU 16BIT 256KB FLASH 44QFN | 73 - Immediate | $164.88 | ดูรายละเอียด |
![]() | ![]() | DSPIC33EP16GS506-I/PT | IC MCU 16BIT 16KB FLASH 64TQFP | 290 - Immediate | $149.04 | ดูรายละเอียด |
![]() | ![]() | DSPIC33EP512MC806-I/PT | IC MCU 16BIT 512KB FLASH 64TQFP | 1290 - Immediate | $324.59 | ดูรายละเอียด |
![]() | ![]() | DSPIC33EP256MU806-I/MR | IC MCU 16BIT 256KB FLASH 64VQFN | 6172 - Immediate | $307.14 | ดูรายละเอียด |