MicroClasp Wire-to-Board Connector System

Molex offers its MicroClasp wire-to-board connector system with a unique inner positive lock

Image of Molex's MicroClasp™ Wire-to-Board SystemMolex's MicroClasp 2 mm pitch system provides space savings and easy mating/unmating compared to similar 2 mm and 2.5 mm pitch wire-to-board systems. MicroClasp includes a unique inner positive lock that provides latch protection, secure retention, and an audible mating "click". The terminal design offers low insertion and withdrawal forces and is able to carry 3 A current in a compact 2 mm pitch design. The MicroClasp system is available in 2- to 40-circuits in SMT and through-hole designs and in single- and dual-row versions.

Applications
  • Industrial
    • Computers
    • Smoke and smog detectors
    • Networks
  • Consumer
    • Gaming machines
    • Vending machines
    • White goods
  • Medical
    • Monitoring

Rectangular Connectors - Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SOCKET 22-28AWG CRIMP TIN0561349000CONN SOCKET 22-28AWG CRIMP TIN281778 - Immediate$3.15ดูรายละเอียด
CONN SOCKET 22-28AWG CRIMP TIN0561349100CONN SOCKET 22-28AWG CRIMP TIN115471 - Immediate$4.10ดูรายละเอียด
CONN SOCKET 22-26AWG CRIMP TIN0561348100CONN SOCKET 22-26AWG CRIMP TIN0 - Immediate
206515 - Marketplace
$1.54ดูรายละเอียด

Rectangular Connectors - Headers, Male Pins

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HEADER VERT 4POS 2MM0559320430CONN HEADER VERT 4POS 2MM3374 - Immediate$14.18ดูรายละเอียด
CONN HEADER R/A 5POS 2MM0559350510CONN HEADER R/A 5POS 2MM1511 - Immediate$26.15ดูรายละเอียด
CONN HEADER R/A 8POS 2MM0559590830CONN HEADER R/A 8POS 2MM23832 - Immediate$22.68ดูรายละเอียด
CONN HEADER R/A 30POS 2MM0559593030CONN HEADER R/A 30POS 2MM106 - Immediate$64.89ดูรายละเอียด

Rectangular Connectors - Housings

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT HSG 40POS 2.00MM0513534000CONN RCPT HSG 40POS 2.00MM433 - Immediate$55.44ดูรายละเอียด
CONN RCPT HSG 3POS 2.00MM0513820300CONN RCPT HSG 3POS 2.00MM28876 - Immediate$6.30ดูรายละเอียด
CONN RCPT HSG 4POS 2.00MM0513820400CONN RCPT HSG 4POS 2.00MM2204 - Immediate$6.62ดูรายละเอียด
CONN RCPT HSG 20POS 2.00MM0512422000CONN RCPT HSG 20POS 2.00MM158 - Immediate$18.90ดูรายละเอียด
CONN RCPT HSG 30POS 2.00MM0512423000CONN RCPT HSG 30POS 2.00MM10858 - Immediate$23.94ดูรายละเอียด

Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
KIT CONN MICROCLASP WTB0766500135KIT CONN MICROCLASP WTB0 - Immediate$900.59ดูรายละเอียด

Tools

รูปภาพManufacturer Part Numberคำอธิบายประเภทเครื่องมือAvailable Quantityราคาดูรายละเอียด
TOOL HAND CRIMPER 22-26AWG SIDE0638116300TOOL HAND CRIMPER 22-26AWG SIDEคีมย้ำด้วยมือ0 - Immediate$10,951.61ดูรายละเอียด
Published: 2016-02-26