ODU MEDI-SNAP® High-Voltage Plastic Connectors

ODU MEDI-SNAP circular high-voltage plastic connectors increase the flexibility of a high-voltage interconnect

Image of ODU MEDI-SNAP® High-Voltage Plastic ConnectorsODU MEDI-SNAP high-voltage plastic connectors enable reliable transmission according to IEC 6066401. Hot-plugging is avoided thanks to the specific pin layout and lagging contacts within the smallest installation space. These connectors feature a break-away or push-pull design, are rugged and reliable, and are rated for 5,000 mating cycles as well as an IP68 rating for added protection.

Features
  • Rated surge voltage 5 V
  • 16 HV and 4 LV contacts
  • 2x MOOP and MOPP
  • Max. operating voltage acc. to DIN EN IEC 60664-1:2022-07: 600 VRMS (850 V peak)
  • Up to 75 % weight reduction with plastic housing
Applications
  • High voltage applications
  • RF and PF ablations
  • Medical applications

ODU MEDI-SNAP® High-Voltage Plastic Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ODU MEDI-SNAP STRAIGHT PLUG FORS42MC9-T05LPQ9-748SODU MEDI-SNAP STRAIGHT PLUG FOR5 - Immediate$1,826.69ดูรายละเอียด
ODU MEDI-SNAP FRONT PANEL MOUNTG42MC8-T05MPQL-0091ODU MEDI-SNAP FRONT PANEL MOUNT3 - Immediate$1,835.51ดูรายละเอียด
ODU MEDI-SNAP STRAIGHT PLUG, SIZS3BMFG-P10MFH9-0270ODU MEDI-SNAP STRAIGHT PLUG, SIZ4 - Immediate$3,079.44ดูรายละเอียด
ODU MEDI-SNAP FRONT PANEL MOUNTGABMFG-P10LFH9-0001ODU MEDI-SNAP FRONT PANEL MOUNT4 - Immediate$3,680.15ดูรายละเอียด
Published: 2025-05-05