Trooper™ Multiband LTE MIMO and 802.11ac Antenna

PCTEL’s 4G cellular and high rejection GPS/Glonass compact antenna systems are suited for Industrial ‎Internet of Things (IIoT)‎ and more

Image of PCTEL's TROOPER™ Multiband LTE MIMO and 802.11AC AntennaPCTEL offers a compact footprint antenna with proprietary high rejection multi GNSS technology and two 5G elements compatible with the ‎frequencies of the world’s leading cellular routers. The Trooper is designed to support the high-speed requirements of the complex RF ‎communications systems used in intelligent transportation systems (ITS) and IIoT. These capabilities come within a 1 inch (25.4 mm) ‎hole, 3/4 inch long (19.05 mm) zinc stud mount with jam nut mounted antenna.‎

Features
  • No tune, multiband coverage: Dual LTE, 802.11ac Wi-Fi, and GPS L1/GLONASS frequencies
  • Superior out-of-band rejection via proprietary filtering design
  • Easy installation, replacement, or both: Metal stud mount with slotted jam nut provides single cable exit
  • Weatherproof IP67 housing withstands wide range of weather conditions
Applications
  • High precision tracking and asset management
  • ITS
  • IIoT

Trooper™ Multiband LTE MIMO and 802.11ac Antenna

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ANT 657.5MHZ DOME SMA PAN MTBGLHPDLTE-SFRF ANT 657.5MHZ DOME SMA PAN MT10 - Immediate$6,393.56ดูรายละเอียด
RF ANT 657.5MHZ DOME SMA MALEGLHPDLTE-SFRF ANT 657.5MHZ DOME SMA MALE39 - Immediate$6,633.59ดูรายละเอียด
RF ANT 829MHZ DOME RP-SMA MAGNBGLHPDLTEMIMO-SF-MMRF ANT 829MHZ DOME RP-SMA MAGN6 - Immediate$9,333.45ดูรายละเอียด
RF ANT 657.5MHZ DOME RP-SMA/THGLHPDLTEMIMO-LTWRF ANT 657.5MHZ DOME RP-SMA/TH11 - Immediate$9,333.45ดูรายละเอียด
RF ANT 829MHZ MODULE RP-SMA/THGLHPDLTEMIMO-LTBRF ANT 829MHZ MODULE RP-SMA/TH10 - Immediate$9,301.01ดูรายละเอียด
RF ANT 657.5MHZ DOME RP-SMA PANBGLHPDLTEMIMO-SFRF ANT 657.5MHZ DOME RP-SMA PAN2 - Immediate$9,333.45ดูรายละเอียด
RF ANT 789MHZ DOME RP-SMA MAGNGLHPDLTEMIMO-SF-MMRF ANT 789MHZ DOME RP-SMA MAGN19 - Immediate$9,684.68ดูรายละเอียด
RF ANT 789MHZ DOME SMA MAGNGLHPDLTE-SF-MMRF ANT 789MHZ DOME SMA MAGN19 - Immediate$8,830.40ดูรายละเอียด
RF ANT 657.5MHZ DOME RP-SMA MGLHPDLTEMIMO-SFRF ANT 657.5MHZ DOME RP-SMA M62 - Immediate$9,684.68ดูรายละเอียด
RF ANT 789MHZ DOME RP-SMA MAGNGLHPDM3-SF-MMRF ANT 789MHZ DOME RP-SMA MAGN3 - Immediate$9,700.11ดูรายละเอียด
RF ANT 657.5MHZ DOME RP-SMA MGLHPDM3-SFRF ANT 657.5MHZ DOME RP-SMA M6 - Immediate$9,328.73ดูรายละเอียด
Published: 2022-05-17