SMT-0540 Series Transducers

PUI Audio's SMT-0540 series transducers come in a 5 mm x 5 mm package with a 2 mm height side-firing or 3 mm top-firing option

Image of PUI Audio Inc's SMT-0540 SeriesPUI Audio’s SMT-0540 series offers the audio customer one of the smallest surface-mount transducers in the industry. The SMT-0540 series is offered in a 5 mm x 5 mm package with a 2 mm height side firing or 3 mm top firing option. This offers the customer a very small audible option that saves board space. The 2 mm height version, which is also one of the smallest in the industry, also offers an audible solution for a very thin application. Although they may seem small, they offer a minimum sound output of 78 dBA at 10 cm, which is comparable to parts three times their size. Also, since this is an externally driven transducer, the customer can create and fine-tune many different frequency and tone sound solutions for their application out of one part.

Features  
  • 5 mm x 5 mm x 2 mm size side firing
  • 5 mm x 5 mm x 3 mm top firing
  • 3 V 100 mA
  • 78 dBA minimum SPL
  • Operating temperature -30 to +70°C
 
Applications
  • Medical
    • Glucose monitors
    • Infusion pumps
    • Thermometers
    • Portable blood pressure monitors
    • Vital signs monitors
    • Diagnostic equipment
    • Imaging equipment
    • Wearable monitoring devices
    • Wound care
  • Consumer electronics and handheld devices
    • MP3 players
    • Wristwatch
    • Camera
    • Battery-operated devices
    • Video equipment
    • Leveling equipment
    • Test and measurement equipment
    • White goods/small appliances
    • Computer peripherals
    • 3D printers
  • Home automation
    • Control panels
    • Remote controls
    • Thermostats
  • Point of sale/purchase
    • Bar code scanners
    • Bar code readers
    • Credit card terminals
  • Security
    • Retail security alarms
    • Home security alarm control panels
    • Motion detectors
    • Gas detection monitors
    • Commercial security alarm panels

SMT-0540 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
BUZZER MAGNETIC 3V 0.2X 0.2" SMDSMT-0540-S-RBUZZER MAGNETIC 3V 0.2X 0.2" SMD5503 - Immediate$95.70ดูรายละเอียด
BUZZER MAGNETIC 3V 0.2X 0.2" SMDSMT-0540-T-2-RBUZZER MAGNETIC 3V 0.2X 0.2" SMD7396 - Immediate$108.63ดูรายละเอียด
BUZZER MAGNETIC 3V 0.2X 0.2" SMDSMT-0540-T-7-RBUZZER MAGNETIC 3V 0.2X 0.2" SMD5965 - Immediate$118.00ดูรายละเอียด
Published: 2014-04-18