Automotive AECQ Ethernet Magnetics Modules
Pulse Electronics, a YAGEO Company, AEC-Q200 Ethernet magnetics modules are designed for automotive applications
Pulse Electronics, a YAGEO Company expands its line of AEC-Q200 Ethernet magnetics for automotive applications or applications requiring higher reliability and increased temperature rating. Pulse Electronics, a YAGEO Companyparts are offered in 100Base-T up to 10GBase-T speeds and support Power over Ethernet (PoE) up to 120 W. Pulse Electronics’, a YAGEO Company, parts are designed to operate from -40°C to +125°C, have high-reliability, high-volume manufacturing, long term manufacturing support, and meet AEC-Q200 requirements.
- Designed to meet 100BASE-TX up to 10GBASE-T IEEE802.3 standards
- Supports all major PHY manufacturers
- Multiple packages and configurations available
- Meets AEC-Q200 requirements
- Operating temperature: -40°C to +125°C
- PPAP documentation available
- Infotainment
- Advanced driver assist systems (ADAS)
- Body control
- Camera/radar
- Backbone diagnostics
- Gateways
AEC-Q200 Ethernet Magnetics Modules
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความเหนี่ยวนำไฟฟ้า | ET (โวลต์-เวลา) | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HM1193NL | XFMR MDL 100BASE-T SMT AEC-Q200 | 350µH | - | 18 - Immediate | $164.12 | ดูรายละเอียด |
![]() | ![]() | HM5004ENL | XFMR MDL 1000BASE-T SMT AEC-Q200 | 350µH | - | 686 - Immediate | $361.31 | ดูรายละเอียด |
![]() | ![]() | HM6098NL | XFMR MDL 1000BASE-T SMT AEC-Q200 | 120µH | - | 113 - Immediate | $419.90 | ดูรายละเอียด |
![]() | ![]() | HM7142NL | XFMR MDL 10GBASE-T SMT AEC-Q200 | 150µH | - | 1558 - Immediate | $419.90 | ดูรายละเอียด |