Stealth Blade 5G LTE Wireless Antenna – SB617-7125G0400

The Pulse Electronics SB617-7125G0400 stealth blade wireless antenna is an ideal solution for applications where a traditional whip antenna is not practical

Image of Pulse Electronics Stealth Blade 5G LTE Wireless Antenna – SB617-7125G0400The stealth blade antenna from Pulse Electronics, a YAGEO Company, features an ultra-slim, 2.0 mm thick design. This design ensures that it can be discreetly mounted to any non-metallic surface using the 3M acrylic adhesive tape, rated for temperatures from -40° to +85°C. Covering a wideband frequency range of 617 MHZ to 7125 MHz, the SB617-7125G0400 excels with over 50% efficiency across all bands, supports 5G FR1 and 4G LTE, including Band 71 (B71), as well as Wi-Fi® 6E and Wi-Fi 7. This ensures that devices can stay connected across the latest networks, providing a future-proof solution for users’ connectivity needs.

Features
  • Wideband frequency range: 617 MHz to 7125 MHz
  • 5G FR1/4G LTE compatible (includes B71)
  • Wi-Fi 6E/7 compatible
  • >50% efficiency across all bands
  • SMA male connection/400 mm cable length (customizable)
  • Ground plane independent
  • IP67 water ingress rating
  • Adhesive mount
Applications
  • Public safety
  • 5G hotspots
  • Covert V2V and V2X
  • Smart grids
  • Access points
  • Remote monitoring
  • IoT – M2M
  • Vending
  • Smart metering
  • EV charging

Stealth Blade 5G LTE Wireless Antenna – SB617-7125G0400

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
STEALTH BLADESB617-7125G0400STEALTH BLADE88 - Immediate$435.65ดูรายละเอียด
Published: 2024-12-10