RMOD600-EW Series High Power Density Module

RECOM’s RMOD600-EW series high power density module for E-mobility and industry vehicles

Image of RECOM's RMOD600-EW Series High Power Density ModuleRECOM's RMOD families are extremely robust plug-and-play modules used to generate the low voltage network from a vehicle’s traction battery. The ultra-wide input voltage ranges up to 125 VDC cover all common battery voltages in the off-highway vehicle (OHV) segment. Thanks to the waterproof and dustproof housing construction, the devices can be connected mechanically and thermally directly to the chassis, i.e., at any point on the vehicle. They will operate reliably even under the most adverse conditions. This solution is ideal for electric vehicles with nominal 48 V to 96 V battery-powered systems in off-highway E-mobility applications such as material handling, forklift trucks, golf cars, AGVs, loaders, construction vehicles, airport equipment, people movers, special vehicles, transporters, tractors, and more.

Resources

Image of RECOM's RMOD600-EW Efficiency Graph

Image of RECOM's RMOD600-EW Efficiency Graph

Features
  • On-board DC/DC converter
  • E-Mobility and industry vehicles
  • Ultra-wide input voltage ranges: 48 V/80 V/96 V
  • Plug-and-play, ready-to-use
  • Chassis mount and base plate cooled
  • Full power at ambient temperature up to +85°C
  • Water and dustproof (IP69K), robust and reliable
  • High and extremely constant efficiency
  • Parallel operation without active current sharing
  • High power density
  • 2-year warranty
Applications
  • Electric-powered applications with nominal 48 V, 80 V, and 96 V
  • Material handling industry
  • Automatic guided vehicles
  • Building-construction machinery

RMOD600-EW Series High Power Density Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
600W DC/DC-CONVERTER 'PLUG & PLARMOD600-80-13SEW600W DC/DC-CONVERTER 'PLUG & PLA10 - Immediate$13,589.10ดูรายละเอียด
Published: 2023-10-04