PTX100R High-Performance, High-Power Multiprotocol NFC Forum Reader

Renesas NFC reader serves IoT and PoS applications, implementing a unique sine wave hardware transceiver architecture

Image of Renesas PTX100R High-performance, High-power Multiprotocol NFC Forum ReaderThe Renesas PTX100R NFC reader serves IoT and Point of Sale (PoS) applications, implementing a unique sine wave hardware transceiver architecture and offering a winning combination of superior transmit power and sensitivity, accurate wave shaping, and a reduced bills of materials (BOMs) compared to conventional square-wave NFC controllers – products which have changed little over the past decade.

This NFC reader IC is fully compliant with the latest EMVCo 3.0/3.1 specifications for contactless payments. It is supplied with an application-ready EMVCo 3.0/3.1 L1 interface and includes a set of facilities that make the integration of a third-party EMV L2 stack fast and easy. It also provides rich debugging capabilities, allowing for rapid prototyping.

Users can benefit from patented Direct Antenna Connection (DiRAC™) technology, which enables the NFC to drive output power of up to 2 W directly to the antenna while achieving a sensitivity of -80 dB.

Features
  • High output power: up to 2 W at 5.5 V
  • Very high receiver sensitivity (-80 dBc)
  • DiRAC: direct antenna connection for Tx and Rx
  • Sine wave output, accurate digital wave shaping
  • Removal of second resonating structure introduced by EMI
  • Xtal-less design using reference clock
Applications
  • EMVCo 3.0/3.1 PoS systems
  • High-end IoT applications
  • EV chargers
  • HMI
  • Smart appliances

PTX100R Multiprotocol NFC Forum Reader

รูปภาพManufacturer Part Numberคำอธิบายประเภทความถี่มาตรฐานAvailable Quantityราคาดูรายละเอียด
NFC READER 2W OUTPUT POWER,PTX100RDQ56D13NFC READER 2W OUTPUT POWER,RFID เครื่องอ่าน13.56MHzFeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC1414 - Immediate
6000 - Factory Stock
$141.12ดูรายละเอียด
Published: 2025-10-07