SIRIUS 3RA23 Series Reversing Contactor Assemblies

Siemens reversing contactor assemblies prevent wiring errors in the main circuit and control circuit

Image of Siemens SIRIUS 3RA(23) Series Reversing Contactor AssembliesSiemens fully-wired reversing contactor assemblies are suitable for use in any climate. The 3RA23 contactor assemblies have screw terminals (main and control circuits) and are suitable for screwing or snapping onto TH 35 standard mounting rails. All models are highly reliable and of extremely good quality.

Features
  • Using wiring kits for reversing contactor assemblies has the following advantages:
    • Notable reduction of wiring in the control circuit
    • Integrated mechanical interlocking for sizes S00 and S0
    • Prevention of wiring errors in the main circuit
  • Connecting combs for screw terminals also results in:
    • Prevention of wiring errors in the control circuit
    • Reduction of testing costs
    • Ready-jumpered actuation of the auxiliary switches and the frame (A2)
    • Integrated electrical interlocking

SIRIUS 3RA23 Series Contactors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTACTOR REV S00 7A 120VAC SCRW3RA23158XB301AK6CONTACTOR REV S00 7A 120VAC SCRW1 - Immediate$8,120.00ดูรายละเอียด
CONTACTOR REV S00 9A 120VAC SCRW3RA23168XB301AK6CONTACTOR REV S00 9A 120VAC SCRW3 - Immediate$9,810.22ดูรายละเอียด
CONTACTOR REV S00 7A 24VDC SCRW3RA23158XB301BB4CONTACTOR REV S00 7A 24VDC SCRW14 - Immediate$10,337.84ดูรายละเอียด
CONTACTOR REV S00 9A 24VDC SCRW3RA23168XB301BB4CONTACTOR REV S00 9A 24VDC SCRW0 - Immediate$11,398.91ดูรายละเอียด
CONTACTOR REV S00 12A 24VDC SCRW3RA23178XB301BB4CONTACTOR REV S00 12A 24VDC SCRW3 - Immediate$12,258.24ดูรายละเอียด
CONTACTOR REV S00 16A 120VAC SCR3RA23188XB301AK6CONTACTOR REV S00 16A 120VAC SCR4 - Immediate$12,899.99ดูรายละเอียด
CONTACTOR REV S0 12A 120VAC SCRW3RA23248XB301AK6CONTACTOR REV S0 12A 120VAC SCRW1 - Immediate$13,962.03ดูรายละเอียด
CONTACTOR REV S0 16A 120VAC SCRW3RA23258XB301AK6CONTACTOR REV S0 16A 120VAC SCRW1 - Immediate$16,488.95ดูรายละเอียด
CONTACTOR REV S0 25A 120VAC SCRW3RA23268XB301AK6CONTACTOR REV S0 25A 120VAC SCRW1 - Immediate$18,730.06ดูรายละเอียด
CONTACTOR REV S2 65A 120VAC 3P S3RA23388XB301AK6CONTACTOR REV S2 65A 120VAC 3P S1 - Immediate$40,605.51ดูรายละเอียด
Published: 2022-05-18