TI Sitara™ AM64x HummingBoard-T Single-Board Computer

SolidRun’s single-board computer allows for the development and deployment of low-power, flexible, and secure industrial solutions

Image of SolidRun TI Sitara AM64x System-on-ModuleExperience the power and efficiency of the AM64x, the latest addition to the renowned Sitara family by SolidRun and Texas Instruments (TI). Created using the state-of-the-art 16 nm FinFET production technology, the AM64x ensures minimal power consumption while maintaining optimal performance, allowing for a fanless design that enhances reliability in demanding environments. Built for industrial settings, the AM64x boasts real-time performance delivered through high-performance R5Fs, tightly-coupled memory banks, and low-latency paths for swift date movement. With built-in 2x Gigabit industrial subsystems (PRU-CSSG) industrial ethernet protocols such as Profinet IRT, Profinet RT, EtherNet/IP, EtherCAT, time-sensitive networking (TSN), and full protocol stacks for leading ethernet protocols, the AM64x SoM facilitates smooth and flexible industrial communications. Plus, with interfaces like PCIe, USB 3.0, and an integrated Ethernet switch, connectivity has never been so seamless.

Features
  • Features real-time and low latency processing, support for multi-protocol industrial ethernet using the in-chip PRU-ICSSG, and functional safety capabilities vital for mission-critical scenarios
  • With support for high-speed interfaces and general industrial connectivity options like UART, I²C, CAN, and ADC, developing products tailored to specific requirements is a breeze
Applications
  • Factory automation
  • Industrial gateways
  • Motor drives
  • Programmable logic controllers (PLCs)
  • Smart home/smart city IoT applications

AM64x HummingBoard-T Single-Board Computer

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SBC 1.0GHZ 1/2/4 CORE 1GB RAMSRT6442W00D01GE008P02I0SBC 1.0GHZ 1/2/4 CORE 1GB RAM0 - ImmediateSee Page for Pricingดูรายละเอียด

Digital Signal Processors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC DGTL MEDIA PROC 529-FCBGATMS320DM648ZUT9IC DGTL MEDIA PROC 529-FCBGA0 - ImmediateSee Page for Pricingดูรายละเอียด

Microprocessors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MPU SITARA 800MHZ 441FCBGAAM6442BSEFHAALVIC MPU SITARA 800MHZ 441FCBGA116 - Immediate$1,158.26ดูรายละเอียด
IC MPU SITARA 400MHZ 441FCBGAAM6411BKCGHAALVIC MPU SITARA 400MHZ 441FCBGA721 - Immediate$639.14ดูรายละเอียด
IC MPU SITARA 1GHZ 441FCBGAAM6411BSCGHAALVIC MPU SITARA 1GHZ 441FCBGA168 - Immediate$687.96ดูรายละเอียด
IC MPU SITARA 800MHZ 441FCBGAAM6412BSCGHAALVIC MPU SITARA 800MHZ 441FCBGA61 - Immediate$750.96ดูรายละเอียด
IC MPU 1GHZ 441FCBGAAM6442BSDGHAALVIC MPU 1GHZ 441FCBGA421 - Immediate$1,054.31ดูรายละเอียด
IC MPU SITARA 800MHZ 441FCBGAAM6441BSEFHAALVIC MPU SITARA 800MHZ 441FCBGA336 - Immediate$1,097.15ดูรายละเอียด
IC MPU SITARA 800MHZ 441FCBGAAM6421BSFGHAALVIC MPU SITARA 800MHZ 441FCBGA142 - Immediate$1,007.69ดูรายละเอียด
IC MPU 1GHZ 441FCBGAAM6421BSFFHAALVIC MPU 1GHZ 441FCBGA300 - Immediate$1,074.47ดูรายละเอียด
IC MPU SITARA 800MHZ 441FCBGAAM6422BSDGHAALVIC MPU SITARA 800MHZ 441FCBGA118 - Immediate$940.59ดูรายละเอียด
DUAL-CORE 64-BIT ARM CORTEX-A53,AM6442BSFGHAALVDUAL-CORE 64-BIT ARM CORTEX-A53,0 - Immediate$865.38ดูรายละเอียด
SINGLE-CORE 64-BIT ARM CORTEX-A5AM6441BSFFHAALVSINGLE-CORE 64-BIT ARM CORTEX-A50 - Immediate$874.72ดูรายละเอียด
DUAL-CORE 64-BIT ARM CORTEX-A53,AM6442BSFFHAALVDUAL-CORE 64-BIT ARM CORTEX-A53,74 - Immediate$1,277.96ดูรายละเอียด
Published: 2023-08-15