Power Versa-Lock

TE Connectivity's connector system offers a compact, space-saving 5 mm centerline design and utilizes tab and receptacle contacts

Image of TE Connectivity AMP's Power Versa-Lock Connector System TE Connectivity's power Versa-Lock connector system offers a high-performance, wire-to-wire power solution with IP67-rated protection from water and dust. The power Versa-Lock connector system is configured to offer a compact, space-saving 5 mm centerline design and utilizes tab and receptacle contacts to provide four points of contact for enhanced reliability. It offers a one-sourced connection for power and/or signal requirements. Power Versa-Lock connectors are rated up to 15 A and 600 VAC. For increased reliability, these connectors are available with terminal position assurance (TPA) accessories for unsealed 2x3 configurations and an optional back cover accessory for the 1x1, 1x2, and 1x3 sealed configurations. The TPA and back cover accessories help ensure proper assembly and provide additional retention for higher reliability.

Benefits

  • 15 A max. current rating and 600 VAC voltage rating provides a solution for high-power application needs
  • Cap and plug housings meet UL94 V-0 requirements to meet industry safety standards
  • Tab and receptacle contact system helps provide higher reliability
  • Mounting clip helps reduce connector movement in high-vibration applications
  • Patented twist-and-lock cap offering was designed to allow moisture to drip away from the connection in refrigeration applications
Applications
  • Robotic lawn mowers
  • Pressure washers
  • Refrigeration
  • Indoor/outdoor/specialty lighting
  • Robotics and conveyors
  • HVAC systems
  • Washing machines
Target Markets
  • Large and small home appliances
  • Industrial equipment
  • Automotive
  • Lighting

Housings

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN PLUG HSG 2POS1-2378159-2CONN PLUG HSG 2POS660 - Immediate$7.25ดูรายละเอียด
CONN PLUG HSG 10POS 2.00MM1-2069682-5CONN PLUG HSG 10POS 2.00MM21092 - Immediate$42.21ดูรายละเอียด
CONN RCPT HSG 3POS2-2378158-3CONN RCPT HSG 3POS500 - Immediate$14.81ดูรายละเอียด
CONN PLUG HSG 3POS1-2378159-3CONN PLUG HSG 3POS2000 - Immediate$9.77ดูรายละเอียด
CONN PLUG HSG 3POS2-2378159-3CONN PLUG HSG 3POS0 - Immediate$14.18ดูรายละเอียด
CONN RCPT HSG 2POS2-2378158-2CONN RCPT HSG 2POS674 - Immediate$18.27ดูรายละเอียด
CONN RCPT HSG 3POS1-2378158-3CONN RCPT HSG 3POS36 - Immediate$11.66ดูรายละเอียด
CONN PLUG HSG 6POS 5.00MM2-2336229-6CONN PLUG HSG 6POS 5.00MM389 - Immediate$31.19ดูรายละเอียด
CONN PLUG HSG 7POS 2.00MM1-1971032-7CONN PLUG HSG 7POS 2.00MM0 - Immediate
1200 - Marketplace
$15.12ดูรายละเอียด
CONN RCPT HSG 2POS1-2378158-2CONN RCPT HSG 2POS4662 - Immediate$10.71ดูรายละเอียด
CONN RCPT HSG 6POS 5.00MM1-2336231-6CONN RCPT HSG 6POS 5.00MM15114 - Immediate$56.07ดูรายละเอียด
CONN RCPT HSG 6POS 5.00MM2-2336231-6CONN RCPT HSG 6POS 5.00MM147 - Immediate$57.65ดูรายละเอียด
CONN RCPT HSG 1POS1-2345729-1CONN RCPT HSG 1POS1336 - Immediate$13.23ดูรายละเอียด
CONN RCPT HSG 6POS 5.00MM1-2337219-6CONN RCPT HSG 6POS 5.00MM115 - Immediate$31.82ดูรายละเอียด
CONN PLUG HSG 1POS1-2345728-1CONN PLUG HSG 1POS2272 - Immediate$16.38ดูรายละเอียด
CONN PLUG HSG 2POS2-2378159-2CONN PLUG HSG 2POS1594 - Immediate$15.12ดูรายละเอียด

Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PWR SEAL RECPT CONTACT 18-20, 2X2329912-1PWR SEAL RECPT CONTACT 18-20, 2X15999 - Immediate$3.15ดูรายละเอียด
PWR SEAL TAB CONTACT 18-20, 2X222329906-1PWR SEAL TAB CONTACT 18-20, 2X2218978 - Immediate$3.47ดูรายละเอียด
PWR VERSA-LOCK SEAL TAB, 14-16 A2329907-1PWR VERSA-LOCK SEAL TAB, 14-16 A15834 - Immediate$3.78ดูรายละเอียด
PWR VERSA-LOCK RECPT, 14-16 AWG2329913-1PWR VERSA-LOCK RECPT, 14-16 AWG11730 - Immediate$4.41ดูรายละเอียด
PWR VERSA-LOCK SEAL TAB, 18-20 A2329908-1PWR VERSA-LOCK SEAL TAB, 18-20 A33396 - Immediate$3.15ดูรายละเอียด
PWR VERSA-LOCK SEAL RECPT, 14-162329916-1PWR VERSA-LOCK SEAL RECPT, 14-163769 - Immediate$3.78ดูรายละเอียด
PWR VERSA-LOCK SEAL RECPT, 18-202329914-1PWR VERSA-LOCK SEAL RECPT, 18-2030763 - Immediate$3.78ดูรายละเอียด
PWR SEAL RECPT CONTACT, 22-26 AW2329915-1PWR SEAL RECPT CONTACT, 22-26 AW19069 - Immediate$3.15ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PWR VERSA-LOCK REAR SEAL, 1X3, 22325349-3PWR VERSA-LOCK REAR SEAL, 1X3, 27900 - Immediate$8.51ดูรายละเอียด
PWR VERSA-LOCK INTERFACE SEAL, 12325347-2PWR VERSA-LOCK INTERFACE SEAL, 110266 - Immediate$17.01ดูรายละเอียด
PWR VERSA-LOCK BACK COVER 3P2334614-3PWR VERSA-LOCK BACK COVER 3P17 - Immediate$6.30ดูรายละเอียด
PWR VERSA-LOCK BACK COVER 1P2334614-1PWR VERSA-LOCK BACK COVER 1P30650 - Immediate$4.10ดูรายละเอียด
PWR VERSA-LOCK REAR SEAL, 1X1, 22325349-1PWR VERSA-LOCK REAR SEAL, 1X1, 222430 - Immediate$7.56ดูรายละเอียด
PWR VERSA-LOCK REAR SEAL, 1X2, 22325349-2PWR VERSA-LOCK REAR SEAL, 1X2, 29495 - Immediate$9.14ดูรายละเอียด
PWR VERSA-LOCK INTERFACE SEAL 1X2325347-1PWR VERSA-LOCK INTERFACE SEAL 1X1949 - Immediate$15.12ดูรายละเอียด
PWR VERSA-LOCK BACK COVER 2P2334614-2PWR VERSA-LOCK BACK COVER 2P11908 - Immediate$5.04ดูรายละเอียด
PWR VERSA-LOCK INTERFACE SEAL, 12325347-3PWR VERSA-LOCK INTERFACE SEAL, 10 - Immediate$20.48ดูรายละเอียด
Published: 2021-07-12