Thin Film Precision Resistors

TE Connectivity's thin film precision resistors designed for applications where close accuracy and stability are essential

Image of TE Connectivity's Thin Film Precision Resistors TE Connectivity AMP's RN73 and CPF series are high stability precision chip resistors offering various power dissipations relating to chip size, TCR's down to 5 ppm/°C and resistance tolerances to 0.1%. The resistor is produced with three sputtered layers providing optimum performance. Values are restricted to the E96 and E24 value grids. Thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.

Precision metal terminations are screen printed onto a ceramic base and fired. The resistive element is sputtered and fired, and then the passivation layer is added. The pre-scribed tile is broken into strips, the end plating is fired on, and the strips are then broken into individual components. Final termination is made by electroplating.

Features
  • TC's of 15 ppm, 25 ppm, and 50 ppm
  • Tolerance down to 0.01%
  • Choice of packages
  • Stable high frequency performance
  • Temperature range: -55°C to +155°C
Applications
  • Communications
  • Instrumentation
  • Industrial controls
  • Medical

Thin Film Precision Resistors

รูปภาพManufacturer Part Numberคำอธิบายพลังงาน (วัตต์)Available Quantityราคาดูรายละเอียด
RES SMD 1.8M OHM 0.1% 1/10W 0805CPF0805B1M8ERES SMD 1.8M OHM 0.1% 1/10W 08050.1W, 1/10W15568 - Immediate$6.79ดูรายละเอียด
RES SMD 1M OHM 0.1% 1/16W 0603CPF0603B1M0ERES SMD 1M OHM 0.1% 1/16W 06030.063W, 1/16W21042 - Immediate$5.82ดูรายละเอียด
RES SMD 590 OHM 0.1% 1/10W 0805RN73C2A590RBTDRES SMD 590 OHM 0.1% 1/10W 08050.1W, 1/10W39535 - Immediate$15.84ดูรายละเอียด
RES SMD 100 OHM 0.1% 1/10W 0805RN73C2A100RBTDRES SMD 100 OHM 0.1% 1/10W 08050.1W, 1/10W6926 - Immediate$14.23ดูรายละเอียด
RES SMD 160K OHM 0.1% 1/16W 0402CPF0402B160KERES SMD 160K OHM 0.1% 1/16W 04020.063W, 1/16W2001 - Immediate$6.14ดูรายละเอียด
RES SMD 2.49KOHM 0.1% 1/16W 0402CPF0402B2K49ERES SMD 2.49KOHM 0.1% 1/16W 04020.063W, 1/16W179 - Immediate$7.11ดูรายละเอียด
RES SMD 20 OHM 0.1% 1/16W 0402CPF0402B20RERES SMD 20 OHM 0.1% 1/16W 04020.063W, 1/16W3380 - Immediate$7.11ดูรายละเอียด
RES SMD 20K OHM 0.1% 1/16W 0402CPF0402B20KERES SMD 20K OHM 0.1% 1/16W 04020.063W, 1/16W62652 - Immediate$5.82ดูรายละเอียด
RES SMD 100K OHM 0.1% 1/16W 0402CPF0402B100KERES SMD 100K OHM 0.1% 1/16W 04020.063W, 1/16W26360 - Immediate$6.14ดูรายละเอียด
RES SMD 180K OHM 0.1% 1/16W 0402CPF0402B180KERES SMD 180K OHM 0.1% 1/16W 04020.063W, 1/16W25751 - Immediate$6.47ดูรายละเอียด
Published: 2012-01-06