DRV8886, 2 A Stepper Motor Driver

Texas Instruments offers its DRV8886 2 A stepper motor driver with integrated current sense

Image of Texas Instruments' DRV8886, 2 A Stepper Motor DriverTexas Instruments' DRV8886 is a stepper motor driver for industrial and consumer end equipment applications. The device is fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer, and integrated current sensing. The DRV8886 is capable of driving up to 2 A full scale or 1.4 A rms output current (24 V and TA = 25°C, dependent on PCB design).

The DRV8886 uses an internal current sense architecture to eliminate the need for two external power sense resistors, saving PCB area and system cost. The DRV8886 uses an internal fixed off-time PWM current regulation scheme adjustable between slow and mixed decay options.

A simple STEP/DIR interface allows an external controller to manage the direction and step rate of the stepper motor. The device can be configured in different step modes ranging from full-step to 1/16 microstepping. A low-power sleep mode is provided for very low standby quiescent standby current using a dedicated nSLEEP pin.

Device protection features are provided for supply undervoltage, charge pump faults, overcurrent, short circuits, and overtemperature. Fault conditions are indicated by the nFAULT pin.

Features
  • PWM microstepping stepper motor driver
    • Up to 1/16 microstepping
    • Non-circular and standard 1/2 step modes
  • Integrated current sense functionality
    • No sense resistors required
    • ±6.25% full-scale current accuracy
  • 8 V to 37 V operating supply voltage range
  • Low RDS(ON): 550 mΩ HS + LS at 24 V, 25°C
  • High current capacity
    • 3 A peak per bridge
    • 2 A full-scale per bridge
    • 1.4 A rms per bridge
  • Slow and mixed decay options
  • Fixed off-time PWM current regulation
  • Simple STEP/DIR interface
  • Low-current sleep mode (20 μA)
  • Small package and footprint
    • 24 HTSSOP PowerPAD package
  • Protection features
    • VM undervoltage lockout (UVLO)
    • Charge pump undervoltage (CPUV)
    • Overcurrent protection (OCP)
    • Thermal shutdown (TSD)
    • Fault condition indication pin (nFAULT) 
Applications
  • Bipolar stepper motors
  • Multi-function printers and scanners
  • Laser beam printers
  • 3D printers
  • Automatic teller and money handling machines
  • Video security cameras
  • Office automation machines
  • Factory automation and robotics

DRV8886, 2 A Stepper Motor Driver

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MTR DRV BIPOLR 8-37V 24HTSSOPDRV8886PWPIC MTR DRV BIPOLR 8-37V 24HTSSOP104 - Immediate$166.32ดูรายละเอียด
IC MTR DRV BIPOLR 8-37V 24HTSSOPDRV8886PWPRIC MTR DRV BIPOLR 8-37V 24HTSSOP3406 - Immediate$119.07ดูรายละเอียด
IC MTR DRV BIPOLR 8-37V 24HTSSOPDRV8886ATPWPIC MTR DRV BIPOLR 8-37V 24HTSSOP88 - Immediate$169.79ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR DRV8886ATDRV8886ATEVMEVAL BOARD FOR DRV8886AT3 - Immediate$1,852.20ดูรายละเอียด
EVAL BOARD FOR DRV8886DRV8886EVMEVAL BOARD FOR DRV88861 - Immediate$1,852.20ดูรายละเอียด
Published: 2017-04-10