TDC7200 Time-to-Digital Converter

Time-to-Digital Converters (TDC) for water, gas, and heat flow metering applications from Texas Instruments

Image of Texas Instruments' TDC7200 Time-to-Digital ConverterTexas Instruments' TDC7200 is a Time-to-Digital Converter (TDC) for ultrasonic sensing measurements such as water flow, gas flow, and heat flow meters. When paired with the TDC1000 (ultrasonic analog front-end), the TDC7200 can be a part of a complete TI ultrasonic sensing solution that includes the MSP430, power, wireless, and source code.

The TDC performs the function of a stopwatch and measures the elapsed time (time-of-flight or TOF) between a START pulse and up to five STOP pulses. The ability to measure from START to multiple STOPs gives users the flexibility to select which STOP pulse yields the best echo performance.

The device has an internal self-calibrated time base which compensates for drift over time and temperature. Self-calibration enables TDC accuracy in the order of picoseconds. This accuracy makes the TDC7200 ideal for flow meter applications, where zero- and low-flow measurements require high accuracy.

Features  
  • Resolution: 55 ps
  • Standard deviation: 35 ps
  • Measurement range:
    • Mode 1: 12 ns to 500 ns
    • Mode 2: 250 ns to 8 ms
  • Low power consumption: 0.5 µA (2 SPS)
  • Supports up to 5 STOP signals
  • Autonomous multi-cycle averaging mode for low power consumption
  • Supply voltage: 2 to 3.6 V
  • SPI host interface for configuration and register access

TDC7200 Time-to-Digital Converter

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
IC DIG CONV 14TSSOPTDC7200PWIC DIG CONV 14TSSOP726 - Immediate$99.54ดูรายละเอียด

Eval Boards

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นสิ่งที่บรรจุอยู่Available Quantityราคา
EVAL BOARD FOR TDC1000 TDC7200TDC1000-TDC7200EVMEVAL BOARD FOR TDC1000 TDC7200อนาล็อกฟร้อนท์เอนด์ (AFE)บอร์ด, สายเคเบิล0 - Immediate$2,598.75ดูรายละเอียด
EVAL BOARD FOR TDC7200TDC7200EVMEVAL BOARD FOR TDC7200คอนเวอร์เตอร์เวลาเป็นดิจิตอลบอร์ด10 - Immediate$7,522.20ดูรายละเอียด
Published: 2015-05-26