MAGIGOO® Original

Thought3D’s original build plate adhesive is all a user needs for strong adhesion of 3D prints of PLA, ABS, and PETG filaments

Image of Thought3D’s MAGIGOO® OriginalThought3D’s MAGIGOO original is an easy-to-use 3D printing adhesive designed to address the first layer not sticking problem. MAGIGOO ensures strong adhesion to the hot plate and helps prevents warping. When printing is complete, users only need to wait for the plate to cool down and then remove the prints with a finger flick.

Features
  • Available in 50 ml/1.69 fl oz and 120 ml/4 fl oz
  • Easy application: Simply shake, press, and apply
    • Spread only on an active printing area; no need to cover the whole surface
  • Easy release: Designed to release the 3D print once the build plate has cooled
  • Easy clean: Easily cleaned with water
  • Long-lasting: Lasts for 100+ average prints
  • Odorless and safe: Safe to use, be it in a closed room or educational workshop with kids
  • Over 100 applications
  • ABS, PLA, PETG, HIPS, ASA, and TPU
  • No additional tools needed
  • Easy to transport
  • Nicer print finish

MAGIGOO® Original

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MAGIGOO ORIGINAL 50MLMO2016MAGIGOO ORIGINAL 50ML86 - Immediate$661.50ดูรายละเอียด
MAGIGOO ORIGINAL 120MLMO2018MAGIGOO ORIGINAL 120ML30 - Immediate$1,606.50ดูรายละเอียด

MAGIGOO® Pro Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MAGIGOO PRO KITMKIT2018MAGIGOO PRO KIT13 - Immediate$2,803.50ดูรายละเอียด
Published: 2022-07-27