THL 30WI Series DC/DC Converters

TRACO Power's high-performance/low-cost 30 W DC/DC converter has a 4:1 input range in a 1” x 1” x 0.4” footprint

Image of TRACO Power's THL 30WI Series DC/DC Converter TRACO Power's THL 30WI series next-generation DC/DC converters greatly improve the cost/performance ratio in the 30 W, 1" x 1” industry-standard product area. Combined with safety approvals to IEC/EN/UL 62368-1 standards, the product is ideal for mobile equipment, instrumentation, distributed power architectures, industrial electronics, and any other application where cost, quality, and small size are critical factors.

Features
  • Up to 30 W output power with 88% efficiency
  • Shielded 1” x 1” metal package
  • Wide 4:1 input voltage range: 9 VDC to 36 VDC or 18 VDC to 75 VDC
  • 1,500 VDC I/O isolation
  • Full-load -40°C to +60°C (ambient) without derating
  • Operating range: -40°C to +80°C
  • Remote on/off and trim function
  • >1.3 million hours MTBF with a 3-year product warranty

Mechanical Diagram

    Image of TRACO Power's THL 30WI Series DC/DC Converter Diagram (click to enlarge) 

THL 30WI Series DC/DC Converters

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของเอาต์พุตแรงดันไฟฟ้า - อินพุต (ต่ำสุด)แรงดันไฟฟ้า - อินพุต (สูงสุด)Available Quantityราคาดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-4822WI30W 1X1" DC/DC CONVERTER ISOLATE218V75V9 - Immediate$1,903.20ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-2410WI30W 1X1" DC/DC CONVERTER ISOLATE19V36V12 - Immediate$1,827.36ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-4823WI30W 1X1" DC/DC CONVERTER ISOLATE218V75V9 - Immediate$1,903.20ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-2415WI30W 1X1" DC/DC CONVERTER ISOLATE19V36V49 - Immediate$1,827.36ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-4815WI30W 1X1" DC/DC CONVERTER ISOLATE118V75V28 - Immediate$1,881.72ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-4812WI30W 1X1" DC/DC CONVERTER ISOLATE118V75V18 - Immediate$1,881.72ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-2422WI30W 1X1" DC/DC CONVERTER ISOLATE29V36V0 - Immediate$1,848.84ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-2423WI30W 1X1" DC/DC CONVERTER ISOLATE29V36V7 - Immediate$1,848.84ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-4811WI30W 1X1" DC/DC CONVERTER ISOLATE118V75V2 - Immediate$1,881.72ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-2412WI30W 1X1" DC/DC CONVERTER ISOLATE19V36V145 - Immediate$1,827.36ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-2413WI30W 1X1" DC/DC CONVERTER ISOLATE19V36V12 - Immediate$1,827.36ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-4813WI30W 1X1" DC/DC CONVERTER ISOLATE118V75V0 - Immediate$1,881.72ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-4810WI30W 1X1" DC/DC CONVERTER ISOLATE118V75V10 - Immediate$1,881.72ดูรายละเอียด
30W 1X1" DC/DC CONVERTER ISOLATETHL 30-2411WI30W 1X1" DC/DC CONVERTER ISOLATE19V36V44 - Immediate$1,827.36ดูรายละเอียด
Published: 2022-12-07