eSMP® MicroSMP DO-219AD

Vishay’s high power density package for rectifiers and transient voltage suppressors (TVS)

Image of Vishay Semiconductor/Diodes Division's eSMP® MicroSMP DO-219AD With a low 0.65 mm x 2.5 mm x 1.3 mm footprint, the Schottky MicroSMP rectifiers from Vishay are designed to provide secondary rectification and freewheeling diode functions for miniature AC/DC and DC/DC converters; flywheel and polarity protection for miniature power converters and portable electronic equipment such as digital cameras, MP3 players, navigation systems, GPS, and cellular phones; and polarity protection of power lines and signal lines for automotive and industrial systems.

The MicroSMP TVS devices are optimized for power and signal line protection for microprocessors, signal processing ICs, and logic circuits; and high-power voltage regulation for non-sensitive input voltage circuits in automotive and industrial electronics. These devices improve on all previous TVS products in similar package types by combining ESD transient protection with a superior surge clamping capability.

Featuring a low forward voltage drop, the six Schottky rectifiers are rated up to 1 A at a 110°C lead temperature, while the two voltage suppressors feature a peak pulse current of 100 W at 10/1000 µs waveform. All the devices offer a high 25 A forward surge current capability for an 8.3 ms pulse. Low junction-to-lead thermal resistance of 30°C/W for the Schottky rectifiers and 20°C/W for the TVS devices provides improved reliability and a longer operational life span.

The devices' single-chip, surface-mount MicroSMP package features solder pads that are compatible with other SMD devices, so no modification is needed to the PCB layout when they are used as higher-performing upgrades to existing devices.

Features
  • High power density rectifiers and TVS in space-saving 2.5 mm x 1.3 mm footprint with a 0.65 mm height
  • High forward current up to 1 A for rectifiers and 150 W (10/1000 µs waveform) clamping power capability in TVS
  • Up to 175°C (max.) operation junction temperature for rectifiers
  • All the devices offer a high 25 A forward surge current capability for an 8.3 ms pulse for rectifiers
  • Provide improved reliability and a longer operational life span
  • Improve on all previous TVS products in similar package types by combining ESD transient protection with a superior surge clamping capability
Applications
  • Secondary rectification and freewheeling diode functions for miniature AC/DC and DC/DC converters
  • Flywheel and polarity protection for miniature power converters and portable electronic equipment such as digital cameras, MP3 players, navigation systems, GPS, and cellular phones
  • Polarity protection of power lines and signal lines for industrial systems 
  • Power and signal line protection for microprocessors, signal processing ICs, and logic circuits
  • High power voltage regulation for non-sensitive input voltage circuits in automotive and industrial electronics

eSMP® MicroSMP DO-219AD

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 3.3VWM 11.5V DO219ADMSP3V3-M3/89ATVS DIODE 3.3VWM 11.5V DO219AD84212 - Immediate$3.47ดูรายละเอียด
TVS DIODE 5VWM 9.2VC DO219ADMSP5.0A-M3/89ATVS DIODE 5VWM 9.2VC DO219AD115704 - Immediate$9.45ดูรายละเอียด

Discrete Semiconductor Products

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DIODE SCHOTTKY 40V 1A DO219ADMSS1P4-M3/89ADIODE SCHOTTKY 40V 1A DO219AD47670 - Immediate$3.15ดูรายละเอียด
DIODE SCHOTTKY 20V 1A DO219ADMSS1P2L-M3/89ADIODE SCHOTTKY 20V 1A DO219AD44525 - Immediate$6.30ดูรายละเอียด
DIODE SCHOTTKY 20V 2A DO219ADMSS2P2-M3/89ADIODE SCHOTTKY 20V 2A DO219AD21188 - Immediate$6.62ดูรายละเอียด
DIODE STANDARD 600V 1A DO219ADMSE1PJ-M3/89ADIODE STANDARD 600V 1A DO219AD363383 - Immediate$4.41ดูรายละเอียด
Published: 2017-12-18