60 V, 100 V, and 150 V Surface-Mount TMBS Rectifiers

Vishay’s rectifiers offer high current ratings and superior thermal performance in a compact DFN3820A package

Image of Vishay Semi Diodes' 60 V, 100 V, and 150 V Surface-Mount TMBS RectifiersVishay's offers five series of 60 V, 100 V, and 150 V surface-mount Trench MOS Barrier Schottky (TMBS®) rectifiers in a low-profile DFN3820A package with wettable flanks. Providing space-saving, high-efficiency solutions for commercial, industrial, energy, and automotive applications, the VxNL63-M3, VxNM63-M3, VxN103-M3, VxNM103-M3, and VxNM153-M3 each offer best-in-class current ratings up to 7 A and are available in automotive-grade, AEC-Q101-qualified versions. The first package in Vishay’s power DFN family, the DFN3820A, features a compact 3.8 mm by 2.0 mm footprint and an extremely low typical height of 0.88 mm, allowing Vishay's rectifiers to make more efficient use of PCB space. At the same time, the devices’ optimized copper mass design and advanced die placement technology allow for superior thermal performance that enables operation at higher current ratings. The VxNL63-M3, VxNM63-M3, VxN103-M3, VxNM103-M3, and VxNM153-M3 offer equivalent or higher current ratings to devices in the conventional SMA (DO-214AC) and SMB (DO-214AA) packages (which are 44% and 60% larger, respectively) and the eSMP® series SlimSMA (DO-221AC), which is 43% larger.

Features
  • Offered in DFN3820A package with wettable flanks
    • Compact 3.8 mm by 2.0 mm footprint and an extremely low typical height of 0.88 mm
    • Wettable flanks allow for automatic optical inspection (AOI), eliminating the need for an X-ray inspection
  • AEC-Q101-qualified versions available
  • High current ratings: up to 7 A
  • Available voltages: 60 V, 100 V, and 150 V
  • High temperature operation: up to +175°C
  • Best-in-class forward voltage drop down to 0.45 V reduces power loss to improve efficiency
  • Ideal for automated placement
  • MSL moisture sensitivity level of 1, per J-STD-020, LF maximum peak of +260°C
  • Matte tin-plated leads meet the JESD 201 class 2 whisker test
  • RoHS-compliant and halogen-free
Applications
  • Low-voltage, high-frequency inverters, DC/DC converters, freewheeling diodes, snubbers, polarity protection, reverse current blocking, and LED backlighting
  • Automotive applications such as electronic controls for airbags, motors, and fuel pumps; advanced driver assistance (ADAS), lidar, and camera systems; and 48 V board nets, chargers, and battery management systems (BMS) in electric (EV) and hybrid electric vehicles (HEV)
  • Energy generation, distribution, and storage
  • Industrial automation equipment and tools
  • Consumer electronics and appliances
  • Notebooks and desktop computers
  • Telecom equipment

60 V 100 V and 150 V Surface-Mount TMBS Rectifiers

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - DC ย้อนกลับ (Vr) (สูงสุด)กระแสไฟฟ้า - เรียงโดยเฉลี่ย (Io)Available Quantityราคาดูรายละเอียด
DIODE SCHOTTKY 60V 1.9A DFN3820AV2NM63-M3/IDIODE SCHOTTKY 60V 1.9A DFN3820A60 V1.9A10777 - Immediate$11.97ดูรายละเอียด
DIODE SCHOTTKY 60V 1.8A DFN3820AV2NL63-M3/IDIODE SCHOTTKY 60V 1.8A DFN3820A60 V1.8A12434 - Immediate$11.97ดูรายละเอียด
DIODE SCHOTTK 100V 1.6A DFN3820AV2N103-M3/IDIODE SCHOTTK 100V 1.6A DFN3820A100 V1.6A13920 - Immediate$11.97ดูรายละเอียด
DIODE SCHOTTK 100V 1.8A DFN3820AV2NM103-M3/IDIODE SCHOTTK 100V 1.8A DFN3820A100 V1.8A13449 - Immediate$12.29ดูรายละเอียด
DIODE SCHOTTK 150V 1.7A DFN3820AV2NM153-M3/IDIODE SCHOTTK 150V 1.7A DFN3820A150 V1.7A12828 - Immediate$27.09ดูรายละเอียด
DIODE SCHOTTKY 60V 1.9A DFN3820AV2NM63HM3/IDIODE SCHOTTKY 60V 1.9A DFN3820A60 V1.9A13908 - Immediate$13.23ดูรายละเอียด
DIODE SCHOTTKY 60V 1.8A DFN3820AV2NL63HM3/IDIODE SCHOTTKY 60V 1.8A DFN3820A60 V1.8A13829 - Immediate$13.23ดูรายละเอียด
DIODE SCHOTTK 100V 1.8A DFN3820AV2NM103HM3/IDIODE SCHOTTK 100V 1.8A DFN3820A100 V1.8A13470 - Immediate$13.23ดูรายละเอียด
DIODE SCHOTTK 100V 1.6A DFN3820AV2N103HM3/IDIODE SCHOTTK 100V 1.6A DFN3820A100 V1.6A9849 - Immediate$13.23ดูรายละเอียด
DIODE SCHOTTK 150V 1.7A DFN3820AV2NM153HM3/IDIODE SCHOTTK 150V 1.7A DFN3820A150 V1.7A13947 - Immediate$30.56ดูรายละเอียด
DIODE SCHOTTKY 60V 2.1A DFN3820AV3NL63-M3/IDIODE SCHOTTKY 60V 2.1A DFN3820A60 V2.1A12700 - Immediate$14.18ดูรายละเอียด
DIODE SCHOTTKY 60V 2.2A DFN3820AV3NM63-M3/IDIODE SCHOTTKY 60V 2.2A DFN3820A60 V2.2A13542 - Immediate$14.18ดูรายละเอียด
DIODE SCHOTTKY 100V 2A DFN3820AV3NM103-M3/IDIODE SCHOTTKY 100V 2A DFN3820A100 V2A9753 - Immediate$14.49ดูรายละเอียด
DIODE SCHOTTK 100V 1.8A DFN3820AV3N103-M3/IDIODE SCHOTTK 100V 1.8A DFN3820A100 V1.8A13426 - Immediate$14.49ดูรายละเอียด
DIODE SCHOTTK 150V 1.8A DFN3820AV3NM153-M3/IDIODE SCHOTTK 150V 1.8A DFN3820A150 V1.8A13863 - Immediate$14.49ดูรายละเอียด
DIODE SCHOTTKY 60V 2.2A DFN3820AV3NM63HM3/IDIODE SCHOTTKY 60V 2.2A DFN3820A60 V2.2A13610 - Immediate$15.44ดูรายละเอียด
DIODE SCHOTTKY 60V 2.1A DFN3820AV3NL63HM3/IDIODE SCHOTTKY 60V 2.1A DFN3820A60 V2.1A12270 - Immediate$15.44ดูรายละเอียด
DIODE SCHOTTK 100V 1.8A DFN3820AV3N103HM3/IDIODE SCHOTTK 100V 1.8A DFN3820A100 V1.8A12564 - Immediate$13.23ดูรายละเอียด
DIODE SCHOTTKY 100V 2A DFN3820AV3NM103HM3/IDIODE SCHOTTKY 100V 2A DFN3820A100 V2A12082 - Immediate$13.23ดูรายละเอียด
DIODE SCHOTTK 150V 1.8A DFN3820AV3NM153HM3/IDIODE SCHOTTK 150V 1.8A DFN3820A150 V1.8A12639 - Immediate$14.49ดูรายละเอียด
Published: 2023-07-13