PowerPAIR®
Vishay Siliconix's family of dual asymmetric power MOSFETs
Vishay Siliconix is expanding its PowerPAIR® family of dual asymmetric power MOSFETs for low-voltage DC/DC converter applications. These new devices expand the series’ voltage and package footprint options, making Vishay the only supplier to offer 3 mm x 3 mm, 6 mm x 3.7 mm, and 6 mm x 5 mm PowerPAIR® form factors.
Devices in the Vishay Siliconix PowerPAIR® family help to simplify the design of highly efficient synchronous buck single and multiphase DC/DC converters by providing an optimized combination of two MOSFETs in a single package. Their asymmetric configuration improves performance by allowing the size of the low-side MOSFET to be increased for lower conduction losses. The combination of TrenchFET® Gen III technology and the asymmetric nature of the PowerPAIR® allows Vishay to achieve a maximum on-resistance down to 1.3 m Ω for the low-side synchronous MOSFET, almost 50% lower than in a comparable symmetrical device.
By giving designers two co-packaged MOSFETs, PowerPAIR® devices simplify PCB layouts and reduce parasitic inductance, which can help to reduce switching losses and improve efficiency. The new PowerPAIR® devices will help to promote more efficient use of power and space in a wide range of electronics, including notebook and desktop computers, servers, game consoles, set-top boxes, TV monitors, and modems.
| Benefits | Applications | |
|
|
PowerPAIR
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SIZ300DT-T1-GE3 | MOSFET 2N-CH 30V 11A 8POWERPAIR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | SIZ918DT-T1-GE3 | MOSFET 2N-CH 30V 16A 8POWERPAIR | 19455 - Immediate | $77.18 | ดูรายละเอียด |
![]() | ![]() | SIZ710DT-T1-GE3 | MOSFET 2N-CH 20V 16A 6POWERPAIR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | SIZ704DT-T1-GE3 | MOSFET 2N-CH 30V 12A 6POWERPAIR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | SIZ340DT-T1-GE3 | MOSFET 2N-CH 30V 30A/40A 8PWR33 | 477 - Immediate | $45.36 | ดูรายละเอียด |
![]() | ![]() | SIZ902DT-T1-GE3 | MOSFET 2N-CH 30V 16A 8POWERPAIR | 1722 - Immediate | $63.95 | ดูรายละเอียด |